Alpha Wire 5094C SL005

Shielded Multi-Conductor Cable 4Conductors 24AWG 4.82mm 300VAC Slate 30.48m Spool
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Conductor MaterialCopper
Insulation MaterialPVC
Technical
Max Operating Temperature75 °C
Number of Conductors4
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Length30.48 m
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 5094C SL005.

element14 APAC
Datasheet4 pages6 years ago
Datasheet1 page18 years ago
TME
Datasheet4 pages4 years ago
Farnell
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet1 page23 years ago

Inventory History

3 month trend:
-24.68%

Engineering Resources

View Evaluation kits and Reference designs for Alpha Wire 5094C SL005.

Related Parts

Descriptions

Descriptions of Alpha Wire 5094C SL005 provided by its distributors.

Shielded Multi-Conductor Cable 4Conductors 24AWG 4.82mm 300VAC Slate 30.48m Spool
Cable, Multi-Conductor; 4; 24 AWG; 7 x 32; 0.18 in.; 0.010 in.; 0.032 in.
XTRA-GUARD Multi-Conductor Shielded Cable 24AWG 4C SHIELD
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:24; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes
CABLE, 24AWG, SCRN, 4CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:4; Conductor Size AWG:24AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.2mm; Conductor Area CSA:0.2mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:4.5mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Alpha Type Number:5094C; Approval Bodies:UL 2464; Cable Type:Foil Shield; Cable UL Style Number:UL2464; Conductor Make-up:7 / 32AWG; Drain Wire Type:Tinned Copper; Jacket Material:PVC; No. of Cores:4; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Outer Diameter:4.5mm; Primary Insulation Thickness:0.81mm; Screen Type Primary:Aluminium / Polyester Foil; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Standard:CSA/flame test-4, UL/UL94V-1; Voltage Rating V AC:300V; Wire Size:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE/EDGE
  • ALPHA WIRE|MARKEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5094C SL005.

Technical Specifications

Physical
Conductor MaterialCopper
Insulation MaterialPVC
Technical
Max Operating Temperature75 °C
Number of Conductors4
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Length30.48 m
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 5094C SL005.

element14 APAC
Datasheet4 pages6 years ago
Datasheet1 page18 years ago
TME
Datasheet4 pages4 years ago
Farnell
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet1 page23 years ago

Compliance

Environmental Classification
RoHSCompliant