TE Connectivity 50845-1

Ring Tongue Terminal 10-12AWG 27.51mm 9.53mm Nickel Loose Piece
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingNickel
ColorBlack
Contact MaterialCopper
Contact PlatingNickel
Insulation MaterialPTFE
MaterialCopper
MountStud
PlatingNickel
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Number of Holes1
OrientationStraight
PackagingBulk
SealableNo
TerminationCircular
Voltage Rating (AC)300 V
Dimensions
Depth9.52 mm
Insulation Diameter5.44 mm
Length27.5082 mm
Stud Diameter4.34 mm
Stud SizeM4
Thickness990.6 µm
Tongue Thickness1.0668 mm
Wire/Cable Diameter5.4356 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)10 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 50845-1.

Farnell
Technical Drawing1 page13 years ago
ShanghaiCT
Technical Drawing1 page6 years ago
TE Connectivity
Technical Drawing1 page7 years ago
Datasheet20 pages12 years ago
Master Electronics
Datasheet1 page17 years ago
Burklin Elektronik
Datasheet4 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 50845-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 50845-1 provided by its distributors.

Ring Tongue Terminal 10-12AWG 27.51mm 9.53mm Nickel Loose Piece
TERMINAL, CRIMP, RING, 12-10AWG, M4; Stud Size - Metric: M4; Stud Size - Imperial: #8; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Product Range: PIDG-STRATO-THERM Series; Insulator Colour: Black; Insulator Material: PTFE (Polytetrafluoroethylene); SVHC: No SVHC (27-Jun-2018); Stud Size - Imperial: 8
TERMINAL,PIDG PTFE R 12-10 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Ring Terminal | Part Number: 50845-1 | Internal Number: 50845-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50845-1.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingNickel
ColorBlack
Contact MaterialCopper
Contact PlatingNickel
Insulation MaterialPTFE
MaterialCopper
MountStud
PlatingNickel
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Number of Holes1
OrientationStraight
PackagingBulk
SealableNo
TerminationCircular
Voltage Rating (AC)300 V
Dimensions
Depth9.52 mm
Insulation Diameter5.44 mm
Length27.5082 mm
Stud Diameter4.34 mm
Stud SizeM4
Thickness990.6 µm
Tongue Thickness1.0668 mm
Wire/Cable Diameter5.4356 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)10 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 50845-1.

Farnell
Technical Drawing1 page13 years ago
ShanghaiCT
Technical Drawing1 page6 years ago
TE Connectivity
Technical Drawing1 page7 years ago
Datasheet20 pages12 years ago
Master Electronics
Datasheet1 page17 years ago
Burklin Elektronik
Datasheet4 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago