TE Connectivity / AMP 50835

Ring Tongue Terminal 16-18AWG Copper Orange 20.24mm Nickel Loose
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingNickel
ColorOrange
Contact MaterialCopper
Contact PlatingNickel
Insulation MaterialPTFE
MaterialCopper
MountFree Hanging
PlatingNickel
Technical
FeaturesHigh Temperature
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Number of Holes1
OrientationStraight
PackagingBulk
SealableNo
TerminationCircular
Voltage Rating (AC)300 V
Dimensions
Depth7.14 mm
Insulation Diameter3.43 mm
Length20.2438 mm
Stud Diameter3.68 mm
Stud SizeM3.5
Thickness787.4 µm
Tongue Thickness840 µm
Wire/Cable Gauge-16 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 50835.

TE Connectivity
Datasheet24 pages19 years ago
Datasheet1 page18 years ago
Technical Drawing1 page7 years ago
Datasheet20 pages12 years ago
Future Electronics
Technical Drawing1 page5 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 50835.

Descriptions

Descriptions of TE Connectivity / AMP 50835 provided by its distributors.

Ring Tongue Terminal 16-18AWG Copper Orange 20.24mm Nickel Loose
PIDG 18-16 AWG Straight Closed Barrel Ring Tongue Terminal
Insulated ring cable lug, 0.8-1.4 mm², AWG 18 to 16, 3.68 mm, M3.5
PIDG Terminals TERMINAL,PIDG TFL R
Ring and Spade Tongue Terminals
CONN RING CIRC 16-18AWG #6 CRIMP
TERMINAL,PIDG PTFE R 18-16 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 18 – 16 AWG Wire Size: .8 – 1.4 mm² Wire Size: 1600 – 2800 CMA Stud Size: M3.5 #6 Closed Ring Tongue Terminal 18 – 16 AWG .8 – 1.4 mm² 1600 – 2800 CMA | Ring Terminal | Part Number: 50835 | Internal Number: 50835 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50835.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingNickel
ColorOrange
Contact MaterialCopper
Contact PlatingNickel
Insulation MaterialPTFE
MaterialCopper
MountFree Hanging
PlatingNickel
Technical
FeaturesHigh Temperature
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Number of Holes1
OrientationStraight
PackagingBulk
SealableNo
TerminationCircular
Voltage Rating (AC)300 V
Dimensions
Depth7.14 mm
Insulation Diameter3.43 mm
Length20.2438 mm
Stud Diameter3.68 mm
Stud SizeM3.5
Thickness787.4 µm
Tongue Thickness840 µm
Wire/Cable Gauge-16 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 50835.

TE Connectivity
Datasheet24 pages19 years ago
Datasheet1 page18 years ago
Technical Drawing1 page7 years ago
Datasheet20 pages12 years ago
Future Electronics
Technical Drawing1 page5 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Materials Sheet2 pages10 years ago