Pomona Electronics 5056

Connector Triaxial Male 2 Lug Brass Brass PTFE 500 V (RMS) -65 degC | Pomona Electronics 5056
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialTeflon
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
PlatingNickel
Technical
Connector TypeBNC, Connector, Plug
Fastening TypeBayonet
Frequency500 MHz
GenderMale
Impedance50 Ω
Max Frequency500 MHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PolarityStandard
TerminationSolder
Voltage Rating500 V
Dimensions
Diameter14.478 mm
Length31.62 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5056.

element14 APAC
Datasheet2 pages0 years ago
Master Electronics
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+3.94%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 5056.

Related Parts

Descriptions

Descriptions of Pomona Electronics 5056 provided by its distributors.

Connector Triaxial Male 2 Lug Brass Brass PTFE 500 V (RMS) -65 degC | Pomona Electronics 5056
Conn Triaxial BNC PL 0Hz to 500MHz 50Ohm ST Cable Mount Gold
RF Connectors / Coaxial Connectors TRIAXIAL CABLE PLUG
Triaxial Connector, BNC, Brass, Plug, Straight, 50Ohm, Solder Terminal
RF TRIAXIAL CONN, BNC, PLUG, 50 OHM; Connector Type: Triaxial; Connector Body Style: Straight Plug; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: Belden 9222; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; Frequency Max: 500MHz; Connector Mounting: Cable Mount; Product Range: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1917028
  • 5056.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialTeflon
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
PlatingNickel
Technical
Connector TypeBNC, Connector, Plug
Fastening TypeBayonet
Frequency500 MHz
GenderMale
Impedance50 Ω
Max Frequency500 MHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PolarityStandard
TerminationSolder
Voltage Rating500 V
Dimensions
Diameter14.478 mm
Length31.62 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5056.

element14 APAC
Datasheet2 pages0 years ago
Master Electronics
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago