Molex 504618-5010

Board To Board & Mezzanine Connectors Slimstck Ssb6 Dr Rec Smt Vrt 0.35Mm 50Ckt
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins50
PlatingGold
Technical
Connector TypeReceptacle
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits50
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationVertical
TerminationSMD/SMT
Dimensions
Mated Stacking Heights600 µm
Pitch355.6 µm

Documents

Download datasheets and manufacturer documentation for Molex 504618-5010.

Molex
Datasheet2 pages9 years ago
Technical Drawing5 pages9 years ago
element14 APAC
Datasheet1 page7 years ago
Farnell
Datasheet2 pages9 years ago
Master Electronics
Datasheet3 pages0 years ago
Upverter
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Datasheet5 pages9 years ago

Inventory History

3 month trend:
+35.89%

Supply Chain

Country of OriginJP
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 504618-5010.

Related Parts

Descriptions

Descriptions of Molex 504618-5010 provided by its distributors.

Board To Board & Mezzanine Connectors Slimstck Ssb6 Dr Rec Smt Vrt 0.35Mm 50Ckt
SlimStack Board-to-Board Connector, 0.35mm Pitch, SSB6 Standard Series, Receptacle, 0.60mm Mated Height, 2.00mm Mated Width, 50 Circuits
Connector, Stacking, Rcpt, 50Pos, 2Row; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.35Mm; No. Of Rows:2Rows; No. Of Contacts:50Contacts; Connector Mounting:Surface Mount; Contact Material:Copper Alloy; Gender:Receptacle Rohs Compliant: Yes |Molex 504618-5010

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5046185010

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins50
PlatingGold
Technical
Connector TypeReceptacle
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits50
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationVertical
TerminationSMD/SMT
Dimensions
Mated Stacking Heights600 µm
Pitch355.6 µm

Documents

Download datasheets and manufacturer documentation for Molex 504618-5010.

Molex
Datasheet2 pages9 years ago
Technical Drawing5 pages9 years ago
element14 APAC
Datasheet1 page7 years ago
Farnell
Datasheet2 pages9 years ago
Master Electronics
Datasheet3 pages0 years ago
Upverter
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Datasheet5 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page9 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago