Molex 5041950270

Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header, Beige, 2 Circuits

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
MountSurface Mount
PlatingNickel
Technical
Connector TypeBlade Pin
Current Rating1.5 A
Fastening TypeLatch
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle
PackagingTape & Reel (TR)
TerminationSolder
Voltage Rating50 V
Dimensions
Height4.1 mm
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for Molex 5041950270.

Upverter
Datasheet2 pages10 years ago
Technical Drawing5 pages4 years ago
Molex
Technical Drawing5 pages10 years ago
Master Electronics
Datasheet2 pages4 years ago
Newark
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Datasheet5 pages8 years ago

Supply Chain

Country of OriginMY

Engineering Resources

View Evaluation kits and Reference designs for Molex 5041950270.

Related Parts

Descriptions

Descriptions of Molex 5041950270 provided by its distributors.

Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header, Beige, 2 Circuits
Conn Shrouded Header (4 Sides) HDR 2 POS 1.25mm Solder RA SMD Micro-Lockâ„¢ T/R
Conn;Rect/PCB;Header;1.25mm Pitch;Rt. Angle;2 Cir.;1-Row;W2B;Micro-Lock;Beige | Molex Incorporated 504195-0270
Conn Wire to Board HDR 2 POS 1.25mm Solder RA SMD Embossed T/R
CONNECTOR, HEADER, 2 POSITION, 1ROW, 1.25MM
CONN HEADER SMD R/A 2POS 1.25MM
MICRO-LOCK 1.25 W/B RA HDR 2CKT SINGLE ROW
02 MICRO LOCK RIGHANGLE 1,25MM

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 504195-0270
  • 504195-0270.

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
MountSurface Mount
PlatingNickel
Technical
Connector TypeBlade Pin
Current Rating1.5 A
Fastening TypeLatch
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle
PackagingTape & Reel (TR)
TerminationSolder
Voltage Rating50 V
Dimensions
Height4.1 mm
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for Molex 5041950270.

Upverter
Datasheet2 pages10 years ago
Technical Drawing5 pages4 years ago
Molex
Technical Drawing5 pages10 years ago
Master Electronics
Datasheet2 pages4 years ago
Newark
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Datasheet5 pages8 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago