Molex 5035664500

0.30mm Pitch Easy-On FPC Connector, 45 Circuits, Mated Height 0.95mm
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyamide
Case/PackageSMD/SMT
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MaterialBronze
MountSurface Mount
PlatingGold
Technical
Current Rating200 mA
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits45
Number of Contacts45
Number of Positions45
Number of Rows1
OrientationRight Angle
PackagingTape and Reel
StackableNo
TerminationSolder
Voltage Rating50 V
Dimensions
Pitch304.8 µm

Documents

Download datasheets and manufacturer documentation for Molex 5035664500.

Upverter
Datasheet2 pages10 years ago
Technical Drawing4 pages11 years ago
element14 APAC
Datasheet2 pages7 years ago
Farnell
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago

Supply Chain

Country of OriginJP
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 5035664500.

Related Parts

Descriptions

Descriptions of Molex 5035664500 provided by its distributors.

0.30mm Pitch Easy-On FPC Connector, 45 Circuits, Mated Height 0.95mm
0.3 FPC E/O Hsg Assy 45Ckt EmbsTp Pkg | Molex Incorporated 503566-4500
Connector, Fpc, 45Pos, 1Row, 0.3Mm; Pitch Spacing:0.3Mm; No. Of Contacts:45Contacts; Gender:receptacle; Product Range:easy-On 503566 Series; Contact Termination Type:surface Mount; Contact Position:bottom; No. Of Rows:1 Row Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 503566-4500
  • 503566-4500-TR750
  • 503566-4500.
  • 5035664500TR750

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyamide
Case/PackageSMD/SMT
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MaterialBronze
MountSurface Mount
PlatingGold
Technical
Current Rating200 mA
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits45
Number of Contacts45
Number of Positions45
Number of Rows1
OrientationRight Angle
PackagingTape and Reel
StackableNo
TerminationSolder
Voltage Rating50 V
Dimensions
Pitch304.8 µm

Documents

Download datasheets and manufacturer documentation for Molex 5035664500.

Upverter
Datasheet2 pages10 years ago
Technical Drawing4 pages11 years ago
element14 APAC
Datasheet2 pages7 years ago
Farnell
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago