Molex 503566-4100

Molex 503566-4100 0.30mm Pitch Easy-On FPC Connector, 41 Circuits, Mated Height 0.95mm
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyamide
Case/PackageSMD/SMT
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MaterialBronze
MountSurface Mount
PlatingGold
Technical
Contact LocationBottom
Current Rating200 mA
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits41
Number of Contacts41
Number of Positions41
Number of Rows1
OrientationRight Angle
PackagingTape & Reel (TR)
StackableNo
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Pitch304.8 µm

Documents

Download datasheets and manufacturer documentation for Molex 503566-4100.

Molex
Datasheet2 pages11 years ago
Technical Drawing4 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Newark
Datasheet2 pages8 years ago

Inventory History

3 month trend:
+24.76%

Supply Chain

Country of OriginJP
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 503566-4100.

Related Parts

Descriptions

Descriptions of Molex 503566-4100 provided by its distributors.

Molex 503566-4100 0.30mm Pitch Easy-On FPC Connector, 41 Circuits, Mated Height 0.95mm
Ffc/Fpc Connector, 41 Contact(S), 1 Row(S), Right Angle, 0.012 Inch Pitch, Surface Mount Terminal,
CONNECTOR, FPC, RCPT, 41POS, 2ROW; Serie; CONNECTOR, FPC, RCPT, 41POS, 2ROW; Series:-; Gender:Receptacle; Pitch Spacing:0.3mm; No. of Contacts:41; No. of Rows:2; Contact Plating:Gold; FFC / FPC Thickness:0.2mm; Contact Termination:Surface Mount Right Angle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 05035664100
  • 503566-4100-TR750
  • 5035664100
  • 5035664100TR750

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyamide
Case/PackageSMD/SMT
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MaterialBronze
MountSurface Mount
PlatingGold
Technical
Contact LocationBottom
Current Rating200 mA
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits41
Number of Contacts41
Number of Positions41
Number of Rows1
OrientationRight Angle
PackagingTape & Reel (TR)
StackableNo
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Pitch304.8 µm

Documents

Download datasheets and manufacturer documentation for Molex 503566-4100.

Molex
Datasheet2 pages11 years ago
Technical Drawing4 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Newark
Datasheet2 pages8 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Halogen FreeLow Halogen
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago