Keystone 5034

Test Clip Small Alligator Red Insulator Steel/Nickel | Keystone Electronics 5034
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialSteel
ColorRed
Contact MaterialSteel
Contact PlatingNickel
Insulation MaterialVinyl
MaterialSteel
PlatingNickel
Technical
Connector TypeClip
InsulationInsulated
TerminationSolder
Dimensions
Height9.65 mm
Inside Diameter2.49 mm
Length26.9748 mm

Documents

Download datasheets and manufacturer documentation for Keystone 5034.

Keystone
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Datasheet1 page12 years ago
Datasheet1 page17 years ago
Datasheet1 page24 years ago
Sager Electronics
Datasheet156 pages10 years ago
Mouser
Datasheet2 pages19 years ago
DigiKey
Datasheet1 page24 years ago

Inventory History

3 month trend:
-43.85%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 5034.

Descriptions

Descriptions of Keystone 5034 provided by its distributors.

Test Clip Small Alligator Red Insulator Steel/Nickel | Keystone Electronics 5034
Conn Alligator Clip 1 POS Solder ST Cable Mount 1 Port
Alligator Clip-Small w/Red Insulator
Alligator Clip, Mini, 8.38Mm, Red; Connector Type:Alligator Clip; Current Rating:-; Jaw Opening Max:8.38Mm; Insulator Colour:Red; Product Range:- Rohs Compliant: Yes |Keystone 5034
ALLIGATOR CLIP INSULATED RED RoHS
Test Connectors, Probes & Testleads ALLIGATOR SM RED

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialSteel
ColorRed
Contact MaterialSteel
Contact PlatingNickel
Insulation MaterialVinyl
MaterialSteel
PlatingNickel
Technical
Connector TypeClip
InsulationInsulated
TerminationSolder
Dimensions
Height9.65 mm
Inside Diameter2.49 mm
Length26.9748 mm

Documents

Download datasheets and manufacturer documentation for Keystone 5034.

Keystone
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Datasheet1 page12 years ago
Datasheet1 page17 years ago
Datasheet1 page24 years ago
Sager Electronics
Datasheet156 pages10 years ago
Mouser
Datasheet2 pages19 years ago
DigiKey
Datasheet1 page24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant