Molex 503395-0410

CLIK-Mate PCB Receptacle bottom entry 4w | Molex Incorporated 503395-0410
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0410
ColorBeige
Contact PlatingTin
Housing MaterialNylon
MountSurface Mount
PlatingTin
Technical
Connector TypeCenter Strip Contact, Receptacle
Contact GenderFemale
Current Rating2 A
Fastening TypeLatch
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationStraight
PackagingCut Tape
Schedule B8536694040
TerminationSolder
Voltage Rating100 V
Dimensions
Pitch1.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 503395-0410.

Molex
Datasheet2 pages10 years ago
Technical Drawing4 pages13 years ago
Farnell
Datasheet2 pages7 years ago
Newark
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages4 years ago
element14 APAC
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet4 pages8 years ago

Inventory History

3 month trend:
-7.43%

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 503395-0410.

Related Parts

Descriptions

Descriptions of Molex 503395-0410 provided by its distributors.

CLIK-Mate PCB Receptacle bottom entry 4w | Molex Incorporated 503395-0410
1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Surface Mount, Bottom Entry, Tin Plating, Positive Lock, 4 Circuits, Natural
CONNECTOR, RCPT, 4POS, 1ROW, 1.5MM; Pitch Spacing: 1.5mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: CLIK-Mate 503395 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50339-50410
  • 503395-0410.
  • 5033950410

Technical Specifications

Physical
Case/Package0410
ColorBeige
Contact PlatingTin
Housing MaterialNylon
MountSurface Mount
PlatingTin
Technical
Connector TypeCenter Strip Contact, Receptacle
Contact GenderFemale
Current Rating2 A
Fastening TypeLatch
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationStraight
PackagingCut Tape
Schedule B8536694040
TerminationSolder
Voltage Rating100 V
Dimensions
Pitch1.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 503395-0410.

Molex
Datasheet2 pages10 years ago
Technical Drawing4 pages13 years ago
Farnell
Datasheet2 pages7 years ago
Newark
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages4 years ago
element14 APAC
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet4 pages8 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago