Molex 503182-1852

PCB Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.043 inch Pitch, Surface Mount Terminal
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Nickel
Contact PlatingGold
Housing MaterialStainless Steel
MountSurface Mount
PlatingTin
Technical
Ambient Temperature Range High85 °C
Connector TypeConnector
Current Rating500 mA
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Circuits8
Number of Contacts8
Number of Rows1
OrientationRight Angle
PackagingTape and Reel
Schedule B8536695050
TerminationSolder
Voltage Rating10 V
Dimensions
Depth14.95 mm
Height1.55 mm
Length15.2 mm
Pitch1.1 mm

Documents

Download datasheets and manufacturer documentation for Molex 503182-1852.

Molex
Datasheet1 page10 years ago
Technical Drawing4 pages11 years ago
Master Electronics
Datasheet1 page7 years ago
Sager Electronics
Datasheet1 page2 years ago
Datasheet1 page5 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet4 pages10 years ago
Upverter
Datasheet4 pages4 years ago
Datasheet16 pages11 years ago

Inventory History

3 month trend:
+6.68%

Supply Chain

Country of OriginVN
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 503182-1852.

Related Parts

Descriptions

Descriptions of Molex 503182-1852 provided by its distributors.

PCB Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.043 inch Pitch, Surface Mount Terminal
TEXAS INSTRUMENTS UC3842ANCurrent Mode PWM, 25V-12V supply, 500 kHz, 5V/1A out, DIP-8
Conn Micro SD Card M 8 POS 1.09mm Solder RA SMD Embossed T/R 0.5A/Contact
1.10mm Pitch microSD Memory Card Connector, Normal Mount Surface Mount, Push-Push Type, 1.45mm Height, Anti-card fly-out
CONNECTOR, MICRO SD, 8POS; Product Range:503182 Series; Connector Type:Micro SD; No. of Contacts:8Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (27-Jun-2018)
Actuation Type = Push / Push / Card Type = MicroSD / Contact Material = Copper Alloy / Poles = 8 / Shielding = Shielded / Temperature Max. °C = 85 / Temperature Min. °C = -25 / Termination Type = Soldering

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 503182-1852.
  • 5031821852
  • 5031821852.

Technical Specifications

Physical
Contact MaterialGold, Nickel
Contact PlatingGold
Housing MaterialStainless Steel
MountSurface Mount
PlatingTin
Technical
Ambient Temperature Range High85 °C
Connector TypeConnector
Current Rating500 mA
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Circuits8
Number of Contacts8
Number of Rows1
OrientationRight Angle
PackagingTape and Reel
Schedule B8536695050
TerminationSolder
Voltage Rating10 V
Dimensions
Depth14.95 mm
Height1.55 mm
Length15.2 mm
Pitch1.1 mm

Documents

Download datasheets and manufacturer documentation for Molex 503182-1852.

Molex
Datasheet1 page10 years ago
Technical Drawing4 pages11 years ago
Master Electronics
Datasheet1 page7 years ago
Sager Electronics
Datasheet1 page2 years ago
Datasheet1 page5 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet4 pages10 years ago
Upverter
Datasheet4 pages4 years ago
Datasheet16 pages11 years ago

Compliance

Environmental Classification
Halogen FreeLow Halogen
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago