Johanson 502R30W222KV3E-****-SC

Cap Ceramic Suppression Y2 0.0022uF 250VAC X7R 10% SMD 2211 125C Embossed T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Capacitance2.2 nF
DielectricX7R
PackagingCut Tape
Schedule B8532240020
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Johanson 502R30W222KV3E-****-SC.

element14 APAC
Datasheet2 pages9 years ago
Datasheet0 pages0 years ago
Newark
Datasheet40 pages9 years ago
Datasheet2 pages13 years ago
Farnell
Datasheet2 pages5 years ago
Datasheet2 pages13 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-21.69%

Engineering Resources

View Evaluation kits and Reference designs for Johanson 502R30W222KV3E-****-SC.

Related Parts

Descriptions

Descriptions of Johanson 502R30W222KV3E-****-SC provided by its distributors.

Cap Ceramic Suppression Y2 0.0022uF 250VAC X7R 10% SMD 2211 125C Embossed T/R
2211 (5728Metric) CERAMIC CAPACITOR SC 250V 2200pF ±10% X7R
Multilayer Ceramic Capacitor, Sc Series, 2200 Pf, - 10%, X7R, 250 Vac, 2211 [5728 Metric] |Johanson Dielectrics 502R30W222KV3E-****-SC
Capacitor, 2200PF, 250VAC, 10%, X7R, 2211; Capacitance:2200pF; Voltage Rating:250VAC; Ceramic Capacitor Case:2211 [5728 Metric]; Capacitance
CAP, 2200PF, 250VAC, 10%, X7R, 2211; Capacitance: 2200pF; Voltage Rating: 250VAC; Ceramic Capacitor Case: 2211 [5728 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: SC Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 10%; Capacitor Application: Safety / Suppression; Capacitor Terminals: SMD; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +125°C

Manufacturer Aliases

Johanson has several brands around the world that distributors may use as alternate names. Johanson may also be known as the following names:

  • JOHANSON DIELECTRICS
  • Johanson Dielectrics Inc
  • Johanson Technology Inc
  • JOHANSON TECHNOLOGY
  • JOHANSON MANUFACTURING
  • JDI
  • JOH
  • JOHAN
  • JMC
  • JOHANS
  • JOHANSON TECH
  • JOHANSO
  • JOHA
  • JOHANSEN
  • JOHN
  • JOHANSON DIELECTRIC
  • JTI
  • JHANSN
  • JOHANSON MANUFACTURI
  • JOHANSON MANUFACTURING CORP
  • JOHANSON MFG
  • Knowles - Johanson Manufacturing
  • JOHANSON DIE
  • JOHANNSON
  • Johanson Technology Distributor
  • Johanson Technology Inc.

Technical Specifications

Physical
Number of Pins2
Technical
Capacitance2.2 nF
DielectricX7R
PackagingCut Tape
Schedule B8532240020
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Johanson 502R30W222KV3E-****-SC.

element14 APAC
Datasheet2 pages9 years ago
Datasheet0 pages0 years ago
Newark
Datasheet40 pages9 years ago
Datasheet2 pages13 years ago
Farnell
Datasheet2 pages5 years ago
Datasheet2 pages13 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant