Pomona Electronics 5026-60

Test Clip, Brass, PVC, Vinyl, 22 AWG, 60", 0.18", Gray, 5 A, 150 V (RMS)/DC, +50 C | Pomona Electronics 5026-60
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialBrass
ColorGrey
Contact MaterialSteel
Insulation MaterialPVC
MountCable
Wire/Cable ColorGrey
Technical
Connector TypeClip, Plug
Connector Type AClip, Plug
Connector Type BClip, Plug
Current Rating5 A
Max Current Rating5 A
Max Operating Temperature50 °C
Max Voltage Rating (DC)150.15 kV
Min Operating Temperature122 °C
Operating Supply Voltage150 V
Voltage Rating (DC)150 V
Dimensions
Cable Length1.524 m
Lead Length1.52 m
Length1.524 m
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5026-60.

Newark
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Inventory History

3 month trend:
+3.35%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 5026-60.

Related Parts

Descriptions

Descriptions of Pomona Electronics 5026-60 provided by its distributors.

Test Clip, Brass, PVC, Vinyl,22 AWG, 60", 0.18", Gray, 5 A,150 V (RMS)/DC, +50 C | Pomona Electronics 5026-60
1.524m 22AWG Bantam Plug to 2(Alligator Clip)
Test Connectors, Probes & Testleads ALLG CLP/BNTM PL 60
5026-60 - Fluke Allig Cl/Bantam Plug (1916569)
5026-60 5026-60 BANTAM PLUG TO 2 ALLIGATOR CLIPS

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5026-60.

Technical Specifications

Physical
Body MaterialBrass
ColorGrey
Contact MaterialSteel
Insulation MaterialPVC
MountCable
Wire/Cable ColorGrey
Technical
Connector TypeClip, Plug
Connector Type AClip, Plug
Connector Type BClip, Plug
Current Rating5 A
Max Current Rating5 A
Max Operating Temperature50 °C
Max Voltage Rating (DC)150.15 kV
Min Operating Temperature122 °C
Operating Supply Voltage150 V
Voltage Rating (DC)150 V
Dimensions
Cable Length1.524 m
Lead Length1.52 m
Length1.524 m
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5026-60.

Newark
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant