Molex 5025700893

1.10mm Pitch microSD Memory Card Connector, Normal Mount SMT, Push-Push Type
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing MaterialStainless Steel
MountStandard, Surface Mount
Technical
Ambient Temperature Range High85 °C
Connector TypeConnector
Current Rating300 mA
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (DC)1.01 kV
Min Operating Temperature-25 °C
Number of Circuits8
Number of Contacts8
Number of Rows1
OrientationRight Angle
PackagingDigi-Reel®
Schedule B8536695050
TerminationSMD/SMT
Voltage Rating10 V
Voltage Rating (AC)10 V
Dimensions
Depth15.5 mm
Height1.8 mm
Length13.8 mm
Pitch1.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Molex 5025700893.

Upverter
Datasheet4 pages15 years ago
Technical Drawing4 pages4 years ago
Datasheet21 pages8 years ago
Newark
Datasheet1 page12 years ago
Datasheet1 page8 years ago
Datasheet1 page9 years ago
TME
Technical Drawing4 pages12 years ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page7 years ago
Datasheet1 page11 years ago
Datasheet15 pages12 years ago
Sager Electronics
Datasheet1 page2 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet4 pages10 years ago
Electro Sonic
Datasheet1 page8 years ago
Arrow Electronics
Datasheet1 page11 years ago

Supply Chain

Country of OriginVN
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 5025700893.

Related Parts

Descriptions

Descriptions of Molex 5025700893 provided by its distributors.

1.10mm Pitch microSD Memory Card Connector, Normal Mount SMT, Push-Push Type
Board Connector, 11 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Yellow Insulator, Plug
Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD microSD Card 0.5A/Contact T/R
Conn IC Socket SD Memory Cd Micro 1.10mm 8Cir Norm Mnt SMT Push-Push LF | Molex Incorporated 502570-0893
Connector, Micro Sd, 8Pos; Product Range:502570 Series; Connector Type:Micro Sd; No. Of Contacts:8Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Svhc:No Svhc (15-Jan-2019); Contact Termination:Surface Rohs Compliant: Yes |Molex
1.10MM PITCH MICROSD MEMORY CARD CONNECTOR PCB Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Black Insulator, Socket
Actuation Type = Push / Push / Card Type = MicroSD / Contact Material = Copper Alloy / Poles = 8 / Shielding = Shielded / Temperature Max. °C = 85 / Temperature Min. °C = -25 / Termination Type = Soldering

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 05025700893
  • 50257-00893
  • 502570-0893
  • 502570-0893.
  • 5025700893.

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing MaterialStainless Steel
MountStandard, Surface Mount
Technical
Ambient Temperature Range High85 °C
Connector TypeConnector
Current Rating300 mA
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (DC)1.01 kV
Min Operating Temperature-25 °C
Number of Circuits8
Number of Contacts8
Number of Rows1
OrientationRight Angle
PackagingDigi-Reel®
Schedule B8536695050
TerminationSMD/SMT
Voltage Rating10 V
Voltage Rating (AC)10 V
Dimensions
Depth15.5 mm
Height1.8 mm
Length13.8 mm
Pitch1.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Molex 5025700893.

Upverter
Datasheet4 pages15 years ago
Technical Drawing4 pages4 years ago
Datasheet21 pages8 years ago
Newark
Datasheet1 page12 years ago
Datasheet1 page8 years ago
Datasheet1 page9 years ago
TME
Technical Drawing4 pages12 years ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page7 years ago
Datasheet1 page11 years ago
Datasheet15 pages12 years ago
Sager Electronics
Datasheet1 page2 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet4 pages10 years ago
Electro Sonic
Datasheet1 page8 years ago
Arrow Electronics
Datasheet1 page11 years ago

Compliance

Environmental Classification
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago