Molex 502443-1270

2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 12 Circuits
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialCopper
Contact PlatingTin
Housing ColorNatural
Housing MaterialPBT
MaterialPolybutylene
MountSurface Mount
Number of Pins12
PlatingTin
Technical
Connector TypeCenter Strip Contact, Forked, Receptacle
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating3 A
Fastening TypeLatch
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Number of Circuits12
Number of Contacts12
Number of Positions12
Number of Rows1
OrientationVertical
PackagingCut Tape
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth6.85 mm
Lead Pitch2 mm
Length28 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Molex 502443-1270.

Molex
Datasheet3 pages12 years ago
Datasheet2 pages10 years ago
Datasheet3 pages14 years ago
element14 APAC
Datasheet2 pages11 years ago
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages11 years ago
Newark
Datasheet3 pages15 years ago
Electro Sonic
Datasheet2 pages11 years ago
TME
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-7.22%

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 502443-1270.

Related Parts

Descriptions

Descriptions of Molex 502443-1270 provided by its distributors.

2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 12 Circuits
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
CONNECTOR, RCPT, 12POS, 1ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 12Contacts; Gender: Receptacle; Product Range: CLIK-Mate 502443 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin P
Pitch mm = 2 / Contacts = 12 / Rows = 1 / Gender = Female / Body Orientation = Vertical / Mounting Type = SMD / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 0.85 / Current Rating A = 3 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = CLIK-Mate

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5024431270

Technical Specifications

Physical
ColorWhite
Contact MaterialCopper
Contact PlatingTin
Housing ColorNatural
Housing MaterialPBT
MaterialPolybutylene
MountSurface Mount
Number of Pins12
PlatingTin
Technical
Connector TypeCenter Strip Contact, Forked, Receptacle
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating3 A
Fastening TypeLatch
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Number of Circuits12
Number of Contacts12
Number of Positions12
Number of Rows1
OrientationVertical
PackagingCut Tape
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth6.85 mm
Lead Pitch2 mm
Length28 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Molex 502443-1270.

Molex
Datasheet3 pages12 years ago
Datasheet2 pages10 years ago
Datasheet3 pages14 years ago
element14 APAC
Datasheet2 pages11 years ago
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages11 years ago
Newark
Datasheet3 pages15 years ago
Electro Sonic
Datasheet2 pages11 years ago
TME
Datasheet3 pages14 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago