Molex 502426-2010

Conn Board to Board RCP 20 POS 0.4mm Solder ST Top Entry SMD SlimStack™ T/R
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Insulation MaterialPolyester
MaterialBronze
MountSurface Mount
PlatingGold
Technical
Connector TypeReceptacle
Contact Resistance80 mΩ
Current Rating300 mA
GenderReceptacle
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-25 °C
Number of Circuits20
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationVertical
TerminationSMD/SMT
Voltage Rating (AC)50 V
Dimensions
Depth2.6 mm
Length7.1 mm
Mated Stacking Heights1 mm
Pitch400 µm
Stack Height1 mm

Documents

Download datasheets and manufacturer documentation for Molex 502426-2010.

Molex
Datasheet2 pages11 years ago
Technical Drawing6 pages12 years ago
Datasheet6 pages14 years ago
Master Electronics
Datasheet2 pages9 years ago
Newark
Datasheet1 page7 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet6 pages14 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-97.61%

Supply Chain

Country of OriginJP
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 502426-2010.

Related Parts

Descriptions

Descriptions of Molex 502426-2010 provided by its distributors.

Conn Board to Board RCP 20 POS 0.4mm Solder ST Top Entry SMD SlimStack™ T/R
0.40mm Pitch SlimStack Board-to-Board Receptacle, Surface Mount, Dual Row, Vertical, 1.00mm Stacking Height, with Solder Tabs, 20 Circuits
SOCKET, 0.4MM, 1MM HEIGHT, 20WAY; Series:SlimStack; Pitch Spacing:0.4mm; No. of Contacts:20; Gender:Receptacle; Contact Plating:Gold; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Connector Type:Stacking; Connector Type:Stacking; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Resistance:80mohm; Current Rating:0.3A; Flammability Rating:UL94V-0; Insulation Resistance:100Mohm; Lead Spacing:0.4mm; Material:LCP; No. of Mating Cycles:30; No. of Ways:20; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Termination Method:Solder; Voltage Rating V AC:50V; Withstand Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5024262010

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Insulation MaterialPolyester
MaterialBronze
MountSurface Mount
PlatingGold
Technical
Connector TypeReceptacle
Contact Resistance80 mΩ
Current Rating300 mA
GenderReceptacle
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-25 °C
Number of Circuits20
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationVertical
TerminationSMD/SMT
Voltage Rating (AC)50 V
Dimensions
Depth2.6 mm
Length7.1 mm
Mated Stacking Heights1 mm
Pitch400 µm
Stack Height1 mm

Documents

Download datasheets and manufacturer documentation for Molex 502426-2010.

Molex
Datasheet2 pages11 years ago
Technical Drawing6 pages12 years ago
Datasheet6 pages14 years ago
Master Electronics
Datasheet2 pages9 years ago
Newark
Datasheet1 page7 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet6 pages14 years ago
Datasheet2 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago