Molex 502386-0270

1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, Tin (Sn) Plating, 2 Circuits
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialCopper
Contact PlatingTin
Housing ColorNatural
Housing MaterialThermoplastic
MaterialPolybutylene
MountSurface Mount
Number of Pins2
PlatingTin
Technical
Connector TypeForked, Receptacle
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating1 A
Fastening TypeLatch
GenderReceptacle
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle, Vertical
PackagingCut Tape
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Depth5 mm
Length5.85 mm
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for Molex 502386-0270.

Molex
Technical Drawing5 pages11 years ago
Datasheet2 pages11 years ago
Upverter
Datasheet3 pages14 years ago
Master Electronics
Datasheet2 pages11 years ago
Newark
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages11 years ago
TME
Datasheet5 pages13 years ago
Farnell
Datasheet3 pages15 years ago
Datasheet11 pages16 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMY
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 502386-0270.

Related Parts

Descriptions

Descriptions of Molex 502386-0270 provided by its distributors.

1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, Tin (Sn) Plating, 2 Circuits
Conn Wire to Board RCP 2 POS 1.25mm Solder RA SMD CLIK-Mate™ T/R
NON-FULL REEL 502386-0270 125 WB SGL RA REC AS
French Electronic Distributor since 1988
1.25 W/B Sgl R/A Rec Assy 2CktEmbsTpPkg
CONN RCPT 2POS 0.049 TIN SMD R/A
1.25MM CLIK-MATE REC 02P RA SR
Connector, Rcpt, 2Pos, 1Row, 1.25Mm; Connector Systems:Signal; Pitch Spacing:1.25Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Connector Mounting:Surface Mount Right Angle; Product Range:Clik-Mate 502386 Series; Gender:Receptaclerohs Compliant: Yes |Molex 502386-0270

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 502386-0270.
  • 5023860270

Technical Specifications

Physical
ColorNatural
Contact MaterialCopper
Contact PlatingTin
Housing ColorNatural
Housing MaterialThermoplastic
MaterialPolybutylene
MountSurface Mount
Number of Pins2
PlatingTin
Technical
Connector TypeForked, Receptacle
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating1 A
Fastening TypeLatch
GenderReceptacle
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle, Vertical
PackagingCut Tape
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Depth5 mm
Length5.85 mm
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for Molex 502386-0270.

Molex
Technical Drawing5 pages11 years ago
Datasheet2 pages11 years ago
Upverter
Datasheet3 pages14 years ago
Master Electronics
Datasheet2 pages11 years ago
Newark
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages11 years ago
TME
Datasheet5 pages13 years ago
Farnell
Datasheet3 pages15 years ago
Datasheet11 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago