Molex 502382-0570

Board Connector, 5 Contact(S), 1 Row(S), Female, Straight, Surface Mount Terminal, Receptacle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialCopper
Contact PlatingTin
Housing ColorNatural
Housing MaterialThermoplastic
MaterialPolybutylene
MountSurface Mount
Number of Pins5
PlatingTin
Technical
Connector TypeForked, Receptacle
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating1 A
Fastening TypeLatch
GenderReceptacle
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-40 °C
Number of Circuits5
Number of Contacts5
Number of Positions5
Number of Rows1
OrientationVertical
PackagingTape & Reel
Schedule B8536694040
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Depth5.95 mm
Height4.55 mm
Length9.6 mm
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for Molex 502382-0570.

Molex
Technical Drawing4 pages10 years ago
Datasheet2 pages11 years ago
Datasheet3 pages14 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet4 pages13 years ago
Datasheet11 pages16 years ago
Master Electronics
Datasheet2 pages11 years ago
Newark
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages11 years ago
TME
Datasheet4 pages13 years ago

Inventory History

3 month trend:
-2.89%

Supply Chain

Country of OriginMY
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 502382-0570.

Related Parts

Descriptions

Descriptions of Molex 502382-0570 provided by its distributors.

Board Connector, 5 Contact(S), 1 Row(S), Female, Straight, Surface Mount Terminal, Receptacle
1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, Tin Plating, 5 Circuits
1.25 W/B Sgl S/T Rec Assy 5Cktembstppkg |Molex/woodhead 502382-0570
Conn Wire to Board RCP 5 POS 1.25mm Solder ST SMD CLIK-Mateâ„¢ T/R
Pin and Socket Header PCB - Vertical 5P
CLIK-MATE Series 1.25mm 5 Way 1 Row Straight PCB Socket Smnt Wire to Board | Molex Incorporated 502382-0570
NON-FULL REEL 502382-0570 125 WB SGL ST REC AS
French Electronic Distributor since 1988
CONN, RCPT, 5POS, 1.25MM, SMT;
Connector, RCPT, 5POS, 1ROW, 1.25mm; Pitch Spacing:1.25mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:CLIK-Mate 502382 Series;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 502382-0570.
  • 5023820570
  • 5023820570.

Technical Specifications

Physical
ColorNatural
Contact MaterialCopper
Contact PlatingTin
Housing ColorNatural
Housing MaterialThermoplastic
MaterialPolybutylene
MountSurface Mount
Number of Pins5
PlatingTin
Technical
Connector TypeForked, Receptacle
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating1 A
Fastening TypeLatch
GenderReceptacle
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-40 °C
Number of Circuits5
Number of Contacts5
Number of Positions5
Number of Rows1
OrientationVertical
PackagingTape & Reel
Schedule B8536694040
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Depth5.95 mm
Height4.55 mm
Length9.6 mm
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for Molex 502382-0570.

Molex
Technical Drawing4 pages10 years ago
Datasheet2 pages11 years ago
Datasheet3 pages14 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet4 pages13 years ago
Datasheet11 pages16 years ago
Master Electronics
Datasheet2 pages11 years ago
Newark
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages11 years ago
TME
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago