Molex 502382-0470

1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, Tin Plating, 4 Circuits
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialTin
Contact PlatingTin
Housing ColorNatural
Housing MaterialThermoplastic
MaterialPolybutylene
MountSurface Mount
Number of Pins4
PlatingTin
Technical
Connector TypeForked, Receptacle
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating1 A
Fastening TypeLatch
GenderReceptacle
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical
PackagingCut Tape
Schedule B8536694040
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Depth5.45 mm
Height4.55 mm
Length8.35 mm
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for Molex 502382-0470.

Sager Electronics
Datasheet2 pages10 years ago
Molex
Technical Drawing4 pages11 years ago
Datasheet3 pages14 years ago
Farnell
Datasheet2 pages8 years ago
Datasheet4 pages13 years ago
Datasheet2 pages15 years ago
Datasheet11 pages16 years ago
Master Electronics
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages11 years ago
Newark
Datasheet2 pages11 years ago
TME
Datasheet4 pages13 years ago

Inventory History

3 month trend:
-7.08%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 502382-0470.

Related Parts

Descriptions

Descriptions of Molex 502382-0470 provided by its distributors.

1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, Tin Plating, 4 Circuits
Connector, Rcpt, 4Pos, 1Row, 1.25Mm; Connector Systems:Signal; Pitch Spacing:1.25Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Connector Mounting:Surface Mount; Product Range:Clik-Mate 502382 Series; Contact Material:Copper Alloyrohs Compliant: Yes |Molex 502382-0470
PCB receptacle Temperature range: -25 ... +85 °C Combustibility class: UL 94 V-0 Connection principle: Wire-Board Contact material: Tin-Plated Copper Alloy Gender of contacts: Female Gender of housing: Female Housing Material: Thermoplastic Pitch: 1.25 mm Series: CLIK-Mate™ Poles: 4 Rated voltage: 50 VAC

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 502382-0470.
  • 5023820470
  • 5023820470.

Technical Specifications

Physical
ColorNatural
Contact MaterialTin
Contact PlatingTin
Housing ColorNatural
Housing MaterialThermoplastic
MaterialPolybutylene
MountSurface Mount
Number of Pins4
PlatingTin
Technical
Connector TypeForked, Receptacle
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating1 A
Fastening TypeLatch
GenderReceptacle
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical
PackagingCut Tape
Schedule B8536694040
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Depth5.45 mm
Height4.55 mm
Length8.35 mm
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for Molex 502382-0470.

Sager Electronics
Datasheet2 pages10 years ago
Molex
Technical Drawing4 pages11 years ago
Datasheet3 pages14 years ago
Farnell
Datasheet2 pages8 years ago
Datasheet4 pages13 years ago
Datasheet2 pages15 years ago
Datasheet11 pages16 years ago
Master Electronics
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages11 years ago
Newark
Datasheet2 pages11 years ago
TME
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago