Molex 502382-0370

1.25mm Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle, Single Row, Vertical, 3 Circuits

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
WM3918CT-ND 10,228 Buy Now »
USD
0.590 0.553 0.424 0.369 0.369
WM3918DKR-ND 10,228 Buy Now »
USD
0.590 0.553 0.424 0.369 0.369
WM3918TR-ND 9,800 Buy Now »
USD
0.226
Avnet
502382-0370 5,600 Buy Now »
USD
0.216
Verical
502382-0370 4,200 Buy Now »
USD
0.247
Mouser
538-502382-0370 6,272 Buy Now »
USD
0.500 0.402 0.352 0.277 0.223
Newark
01P0572 0 ··
USD
0.500 0.402 0.352 0.277 0.277
Allied Electronics
70373179 295 Buy Now »
USD
0.750 0.490 0.450 0.400 0.370
Chip One Stop Global
C1S516500482001 840 Buy Now »
USD
0.253
Master Electronics
5023820370 6,552 ··
Heilind Electronics
MOL502382-0370 0 ··
Heilind Asia
MOL502382-0370 0 ··
Avnet Europe
5023820370 0 ··
USD
Avnet Asia
5023820370 0 ··
USD
0.179
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
502382-0370 7,203 Buy Now »
USD
STLAA.com
502382-0370 1,680 ··
Abacus Technologies
5023820370 12,334 ··
Ewing Components
502382-0370 12,862 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
502382-0370 Contact Send RFQ »
North Star Micro
502382-0370 Contact ··
XS Micro
502382-0370 Contact ··
TransparentC
502382-0370 Contact Send RFQ »

Descriptions

RECEPTACLE, 1.25MM, VERTICAL, 3WAY; Connector Type:Wire to Board; Series:CLIK-Mate; Contact Termination:Surface Mount Vertical; Gender:Receptacle; No. of Contacts:3; No. of Rows:1; Pitch Spacing:1.25mm; Contact Plating:Tin; Contact Material:Copper; Colour:White; Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Tin; Contact Resistance:20mohm; Current Rating:1A; Flammability Rating:UL94V-0; Insulation Resistance:100Mohm; Lead Spacing:1.25mm; Material:Polybutylene Terephthalate; No. of Ways:3; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Termination Method:Crimp; Voltage Rating V AC:50V; Withstand Voltage:500V
element14 APAC
RECEPTACLE, 1.25MM, VERTICAL, 3WAY; Connector Type:Wire-to-Board; Gender:Receptacle; Ways, No. of:3; Lead Spacing:1.25mm; Termination Method:Crimp; Material, Contact:Copper Alloy; Series:CLIK-Mate; Plating, Contact:Tin; Rows, No. ;RoHS Compliant: Yes
Newark
Conn Wire to Board RCP 3 POS 1.25mm Solder ST SMD CLIK-Mate?‘????‘ Embossed T/R
Chip One Stop Global
1.25MM CLIKMATE 3 CKT RECPT
Master Electronics
RECEPTACLE, 1.25MM, VERTICAL, 3WAY; Connector Type:Wire-to-Board; Gender:Receptacle; Ways, No. of:3; Lead Spacing:1.25mm; Termination Method:Crimp; Contact Material:Copper Alloy; Series:CLIK-Mate; Contact Plating:Tin; Rows, No. of:1; Colour:White; Current Rating:1A; Flammability Rating:UL94V-0; Material:Polybutylene Terephthalate; Resistance, Contact:20mohm; Resistance, Insulation:100Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Voltage Rating, AC:50V; Voltage, Withstand:500V
Farnell
1.25 W/B SGL S/T REC ASSY 3CK EMBSTPPKG
Heilind Electronics
Conn Wire to Board RCP 3 POS 1.25mm Solder ST SMD Embossed T/R
Avnet
Conn Wire to Board RCP 3 POS 1.25mm Solder ST SMD CLIK-Mate™ T/R
Verical
Conn Wire to Board RCP 3 POS 1.25mm Solder ST SMD Embossed T/R
Avnet Asia
1.25mm Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle, Single Row, Vertical, 3 Circuits
Molex
CLIK-MATE Series 1.25mm 3 Way 1 Row Straight PCB Socket Smnt Wire to Board
Allied Electronics
1.25 W/B SGL S/T REC ASSY
Heilind Asia
Conn Wire to Board RCP 3 POS 1.25mm Solder ST SMD Embossed T/R
Avnet Europe
1.25 W/B SGL S/T REC ASSY 3CKT
Digi-Key

Technical Specifications

Voltage Rating (AC) 50 V
RoHS Compliant
Flammability Rating UL 94 V-0
Glow Wire Compliant Non-Compliant
Gender Female
Insulation Resistance 100 MΩ
Halogen Free Status Not Low Halogen
Mated Height 7.8 mm
Orientation Vertical
Color White
Lifecycle Status Active
Number of Contacts 3
Contact Plating Tin
Number of Circuits 3
Contact Material Copper
Material Polybutylene Terephthalate
Contact Resistance 20 mΩ
Packaging Cut Tape (CT)
REACH SVHC Compliance No SVHC
Mounting Type Surface Mount Vertical
Number of Rows 1
Current Rating 1 A

Documents

Molex
Datasheet, Technical Drawing 4 pages 3 years ago
Datasheet 2 pages 3 years ago
Datasheet 3 pages 7 years ago
Newark
Datasheet 2 pages 8 months ago
Farnell
Datasheet 2 pages 8 years ago
Datasheet 4 pages 5 years ago
Datasheet 11 pages 9 years ago
TME
Datasheet 4 pages 6 years ago
Arrow
Datasheet 2 pages 4 years ago
Electro Sonic
Datasheet 2 pages 3 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 502382-0370
MOL 502382-0370
MLX 502382-0370
MOLE 502382-0370
MOLX 502382-0370
MOLEX INCORPORATED 502382-0370
MOLEX CONNECTOR CORPORATION 502382-0370
MOLEX CONNECTOR CORP 502382-0370
MOLEX HONG KONG CHINA LTD 502382-0370
MOLEX ELECTRONICS 502382-0370
MXA 502382-0370
MOLEX PREMISE NETWORK 502382-0370
MOLEX INTERCONNECT GMBH 502382-0370
MOLEX GMBH 502382-0370
Molex Taiwan Ltd 502382-0370
MOLEX INDUSTRIAL 502382-0370
MOELX 502382-0370
MOLEX INTERCONNECT 502382-0370
MOLEX ELEKTRONIK GMBH 502382-0370
MOLEX CONNECTOR 502382-0370
MOLEX-ETC 502382-0370
GWCONNECT BY MOLEX 502382-0370
MOLEX / Rohs 502382-0370
MOLEX JAPAN COMPANY LIMITED 502382-0370
MOLEX INDUSTRIAL HDC 502382-0370
Molex, LLC 502382-0370

Search for other parts like 502382- »