Try the Octopart BOM Tool! Ad
octopart.com

Molex 50212-8000

Crimp terminal, reel [Molex] 50212-8000 Crimp terminal, reel

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
50212-8000 7,870,000 Buy Now »
USD
0.014
Newark 2
94C4125 60,263 Buy Now »
USD
0.100 0.064 0.039 0.028 0.028
95H9710 11,805,000 Buy Now »
USD
0.022
Arrow
502128000**MULT1 145 Buy Now »
USD
0.043 0.028 0.024 0.019 0.017
Carlton-Bates
78068785565 0 ··
TTI
50212-8000 588,000 Buy Now »
USD
Mouser
538-50212-8000 144,000 Buy Now »
USD
0.100
Onlinecomponents.com
502128000 150,001 Buy Now »
USD
0.015
Chip One Stop Global 3
C1S516503074070 4,000 Buy Now »
USD
0.014
C1S516500439364 1,570,000 Buy Now »
USD
0.016
C1S516500911974 84,000 Buy Now »
USD
Heilind Electronics 3
MOL50212-8000.Q 0 ··
USD
0.016
MOL50212-8000.P 7,560 Buy Now »
USD
0.028 0.028 0.028 0.028 0.024
MOL50212-8000 1,152,000 Buy Now »
USD
Master Electronics
502128000 100,000 ··
USD
0.015
Heilind Asia
MOL50212-8000 48,000 Buy Now »
USD
NEP Electronics
50212-8000 43,929 ··
Allied Electronics
70278179 0 ··
USD
0.015
Interstate Connecting Components
50212-8000 1,152,000 Buy Now »
Power and Signal Group
50212-8000 0 ··
Farnell 3
1462542 38,060 Buy Now »
GBP
0.034 0.032 0.028 0.012
1905050 60,263 Buy Now »
GBP
0.033 0.021 0.014 0.013 0.013
2358054 84,000 Buy Now »
GBP
element14 APAC 3
1355885 48,928 Buy Now »
SGD
0.029 0.024 0.018 0.015 0.015
1905050 49,527 Buy Now »
SGD
0.070 0.057 0.043 0.037 0.037
2358054 96,000 Buy Now »
SGD
0.038
Electro Sonic
502128000 500,001 Buy Now »
USD
0.015
Rutronik
COREC25924 40,010 Buy Now »
USD
0.011
Distrelec
50212-8000 0 ··
EUR
160.00 147.90 147.90 147.90 147.90
Avnet Europe
50212-8000 520,000 Buy Now »
USD
0.011
RS Components
6794691 101,927 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
PSC Electronics
50212-8000 8,944 Buy Now »
USD
0.200 0.200 0.120 0.120 0.120
IBS Electronics
502128000 7,800 ··
USD
0.140 0.140 0.140 0.140 0.140
EarthTron
50212-8000 54,516 ··
Quest
50212-8000 14,415 Buy Now »
USD
0.200 0.200 0.100 0.040 0.040
Tencell
50212-8000 12,807,900 Buy Now »
USD
0.014
NAC Semi
50212-8000 35,528 Buy Now »
Ewing Components
50212-8000 12,862 Send RFQ »
Abacus Technologies
502128000 18,501 ··
Quist
50212-8000 10,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
50212-8000 Contact ··
TransparentC
50212-8000 Contact Send RFQ »

Descriptions

Crimp terminal, reel [Molex] 50212-8000 Crimp terminal, reel
Distrelec
2mm Connectors SOCKET 24-30AWG REEL
Mouser
2.0 WtB Rec Term
Onlinecomponents.com
Crimp terminal 2.0mm female 24-30awg
RS Components
2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Reel
Molex
2.00MM PITCH CRIMP TERMINAL
Rutronik
20 WtB Rec Term
Master Electronics
Crimp Socket Contact; Connector Type:Contact; Gender:Female; Contact Termination:Crimp; Contact Material:Phosphor Bronze; Series:Mi II / Serlock; Contact Plating:Tin; Wire Size (AWG):30-24; Body Material:Phosphor Bronze ;RoHS Compliant: Yes
Newark
TERMINAL MICROLATCH F 24-30
NEP Electronics
CONTACT, FEMALE, 30-24AWG, CRIMP
Farnell
MOLEX 502128000 TERMINAL
IBS Electronics
Contact SKT Crimp ST Cable Mount Sherlock™ Reel
Verical
2.0 WTB REC TERM
Heilind Asia
Contact SKT Crimp ST Cable Mount Sherlock?‘????‘ Reel
Chip One Stop Global
CUT STRIP - 2.0 WTB REC TERM
Heilind Electronics
Contact SKT Crimp ST Cable Mount Reel
Avnet Europe
Crimp Socket Contact Phosphor Bronze 24 AWG - 30 AWG
Carlton-Bates
2.0 WTB REC TERM
Allied Electronics
SHERLOCK .079 CRMP 24-30AWG F
TTI
CONTACT, FEMALE, 30-24AWG, CRIMP
element14 APAC
2.00mm (.079") Pitch Crimp Terminal, Female, 24-30 AWG, Reel
Power and Signal Group

Technical Specifications

Contact Material Phosphor Bronze
Packaging Reel Cut Tape (CT)
Lifecycle Status Active
RoHS Compliant
Contact Plating Tin
Current Rating 2 A
REACH SVHC Compliance No SVHC
Gender Female
Voltage Rating (DC) 125 V
Lead-Free Status Lead Free
Halogen Free Status Low Halogen
Wire Gauge 24 AWG

Documents

Farnell
Datasheet 1 page 7 years ago
Datasheet 2 pages 8 months ago
Datasheet 2 pages 4 years ago
Datasheet 2 pages 3 years ago
Molex
Datasheet 2 pages 3 years ago
Electro Sonic
Datasheet 2 pages 10 months ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
element14 APAC
Datasheet 1 page 6 years ago
Newark
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Datasheet 1 page 15 years ago
Jameco
Datasheet 12 pages 8 years ago
Digi-Key
Datasheet 2 pages 12 years ago
Onlinecomponents.com
Datasheet 2 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 50212-8000
MOL 50212-8000
MLX 50212-8000
MOLE 50212-8000
MOLX 50212-8000
MOLEX INCORPORATED 50212-8000
MOLEX CONNECTOR CORPORATION 50212-8000
MOLEX CONNECTOR CORP 50212-8000
MOLEX HONG KONG CHINA LTD 50212-8000
MOLEX ELECTRONICS 50212-8000
MXA 50212-8000
MOLEX PREMISE NETWORK 50212-8000
MOLEX INTERCONNECT GMBH 50212-8000
MOLEX GMBH 50212-8000
Molex Taiwan Ltd 50212-8000
MOLEX INDUSTRIAL 50212-8000
MOELX 50212-8000
MOLEX INTERCONNECT 50212-8000
MOLEX ELEKTRONIK GMBH 50212-8000
MOLEX CONNECTOR 50212-8000
MOLEX-ETC 50212-8000
GWCONNECT BY MOLEX 50212-8000
MOLEX / Rohs 50212-8000
MOLEX JAPAN COMPANY LIMITED 50212-8000
MOLEX INDUSTRIAL HDC 50212-8000
Molex, LLC 50212-8000

Search for other parts like 50212- »