Molex 5020783960

Conn FPC Connector SKT 39 POS 0.25mm Solder RA SMD Embossed T/R
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
PlatingGold
Technical
Current Rating200 mA
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits39
Number of Contacts39
Number of Positions39
Number of Rows1
OrientationRight Angle
PackagingTape & Reel
StackableNo
TerminationSolder
Voltage Rating50 V
Dimensions
Depth2.98 mm
Length11.5 mm
Pitch250 µm

Documents

Download datasheets and manufacturer documentation for Molex 5020783960.

Upverter
Datasheet1 page11 years ago
Molex
Technical Drawing5 pages10 years ago
Arrow Electronics
Datasheet1 page11 years ago

Supply Chain

Country of OriginJP
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 5020783960.

Descriptions

Descriptions of Molex 5020783960 provided by its distributors.

Conn FPC Connector SKT 39 POS 0.25mm Solder RA SMD Embossed T/R
250UM FPC E/O HSG ASSY 39CKT MBSTPPKG
CONN FPC BOTTOM 39POS 0.25MM R/A
0.25mm Pitch Easy-Onâ„¢ Type FPC Connector, 1.00mm Mated Height, Right Angle, SMT, Bottom Contact Style, with Extended Actuator, 39 Circuits, Halogen-Free

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 502078-3960

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
PlatingGold
Technical
Current Rating200 mA
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits39
Number of Contacts39
Number of Positions39
Number of Rows1
OrientationRight Angle
PackagingTape & Reel
StackableNo
TerminationSolder
Voltage Rating50 V
Dimensions
Depth2.98 mm
Length11.5 mm
Pitch250 µm

Documents

Download datasheets and manufacturer documentation for Molex 5020783960.

Upverter
Datasheet1 page11 years ago
Molex
Technical Drawing5 pages10 years ago
Arrow Electronics
Datasheet1 page11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago