Keystone 5020

Test Point Low Profile THM No Insulated .350 L Phos Bronze/Silver | Keystone Electronics 5020

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPBT
ColorSilver
Contact MaterialBronze
Contact PlatingSilver
MaterialBronze
MountPCB, Through Hole
Technical
PackagingBulk
Dimensions
Height8.89 mm

Documents

Download datasheets and manufacturer documentation for Keystone 5020.

Farnell
Datasheet1 page11 years ago
Datasheet1 page9 years ago
Upverter
Datasheet1 page17 years ago
Future Electronics
Datasheet1 page8 years ago
Sager Electronics
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page15 years ago

Inventory History

3 month trend:
+19.98%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 5020.

Related Parts

Descriptions

Descriptions of Keystone 5020 provided by its distributors.

Test Point Low Profile THM No Insulated .350 L Phos Bronze/Silver | Keystone Electronics 5020
Test Point, Pcb; Product Range:-; Connector Colour:-; Connector Mounting:Through Hole Mount; Mounting Hole Dia:1Mm; Contact Material:Phosphor Bronze; Contact Plating:Silver Plated Contacts; Connector Type:Test Point Rohs Compliant: Yes |Keystone 5020
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Low Profile THM Test Point -No Base
Conn Test Point M 1 POS Solder ST Thru-Hole 1 Port
Circuit Board Hardware - PCB ULTRA LO-PRO NO BASE

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialPBT
ColorSilver
Contact MaterialBronze
Contact PlatingSilver
MaterialBronze
MountPCB, Through Hole
Technical
PackagingBulk
Dimensions
Height8.89 mm

Documents

Download datasheets and manufacturer documentation for Keystone 5020.

Farnell
Datasheet1 page11 years ago
Datasheet1 page9 years ago
Upverter
Datasheet1 page17 years ago
Future Electronics
Datasheet1 page8 years ago
Sager Electronics
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant