Johanson 501S42E680JV4E

Cap Ceramic 68pF 500V C0G 5% Pad SMD 1111 125°C Ultra Low ESR T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1111
Case Code (Imperial)1111
Case Code (Metric)2828
MountSurface Mount
Number of Pins2
Technical
Capacitance68 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth2.79 mm
Height2.5908 mm
Length2.794 mm
Thickness2.5908 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Johanson 501S42E680JV4E.

Farnell
Datasheet12 pages10 years ago
Datasheet1 page14 years ago
Datasheet10 pages15 years ago
Datasheet3 pages18 years ago
Newark
Datasheet5 pages12 years ago

Inventory History

3 month trend:
-5.59%

Engineering Resources

View Evaluation kits and Reference designs for Johanson 501S42E680JV4E.

Related Parts

Descriptions

Descriptions of Johanson 501S42E680JV4E provided by its distributors.

Cap Ceramic 68pF 500V C0G 5% Pad SMD 1111 125°C Ultra Low ESR T/R
Hiq Mlcc 1111,68Pf,±5%,500V/7 Inch Reel |Johanson Technology 501S42E680JV4E
CAP, 68PF, 500V, 5%, C0G/NP0, 1111, SMD; Capacitance: 68pF; Voltage Rating: 500V; Product Range: E Series; Capacitance Tolerance: ± 5%; Operating Temperature Max: 125°C; Capacitor Case Style: 1111 [2828 Metric]; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 5%; Capacitor Mounting: SMD; Dielectric Characteristic: C0G / NP0; No. of Pins: 2Pins; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C

Manufacturer Aliases

Johanson has several brands around the world that distributors may use as alternate names. Johanson may also be known as the following names:

  • JOHANSON DIELECTRICS
  • Johanson Dielectrics Inc
  • Johanson Technology Inc
  • JOHANSON TECHNOLOGY
  • JOHANSON MANUFACTURING
  • JDI
  • JOH
  • JOHAN
  • JMC
  • JOHANS
  • JOHANSON TECH
  • JOHANSO
  • JOHA
  • JOHANSEN
  • JOHN
  • JOHANSON DIELECTRIC
  • JTI
  • JHANSN
  • JOHANSON MANUFACTURI
  • JOHANSON MANUFACTURING CORP
  • JOHANSON MFG
  • Knowles - Johanson Manufacturing
  • JOHANSON DIE
  • JOHANNSON
  • Johanson Technology Distributor
  • Johanson Technology Inc.

Technical Specifications

Physical
Case/Package1111
Case Code (Imperial)1111
Case Code (Metric)2828
MountSurface Mount
Number of Pins2
Technical
Capacitance68 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth2.79 mm
Height2.5908 mm
Length2.794 mm
Thickness2.5908 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Johanson 501S42E680JV4E.

Farnell
Datasheet12 pages10 years ago
Datasheet1 page14 years ago
Datasheet10 pages15 years ago
Datasheet3 pages18 years ago
Newark
Datasheet5 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant