Johanson 501R18N561JV4E

Cap Ceramic 560pF 500V C0G 5% SMD 1206 125C Embossed T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Technical
Capacitance560 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth1.57 mm
Length3.175 mm
Thickness1.27 mm
Width1.5748 mm

Documents

Download datasheets and manufacturer documentation for Johanson 501R18N561JV4E.

element14 APAC
Datasheet40 pages9 years ago
Newark
Datasheet2 pages13 years ago
Farnell
Datasheet2 pages4 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-1.23%

Engineering Resources

View Evaluation kits and Reference designs for Johanson 501R18N561JV4E.

Related Parts

Descriptions

Descriptions of Johanson 501R18N561JV4E provided by its distributors.

Cap Ceramic 560pF 500V C0G 5% SMD 1206 125C Embossed T/R
Smd Multilayer Ceramic Capacitor, 560 Pf, 5%, C0G/Np0, 500 V, 1206 [3216 Metric] |Johanson Dielectrics 501R18N561JV4E
CAP CER 560PF 500V C0G/NP0 1206
Capacitor, 560PF, 500V, 5%, C0G/NP0, 1206; Capacitance:560pF; Voltage Rating:500V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance
CAP, 560PF, 500V, 5%, C0G/NP0, 1206; Capacitance: 560pF; Voltage Rating: 500V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: -; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 5%; Capacitor Terminals: SMD; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +125°C

Manufacturer Aliases

Johanson has several brands around the world that distributors may use as alternate names. Johanson may also be known as the following names:

  • JOHANSON DIELECTRICS
  • Johanson Dielectrics Inc
  • Johanson Technology Inc
  • JOHANSON TECHNOLOGY
  • JOHANSON MANUFACTURING
  • JDI
  • JOH
  • JOHAN
  • JMC
  • JOHANS
  • JOHANSON TECH
  • JOHANSO
  • JOHA
  • JOHANSEN
  • JOHN
  • JOHANSON DIELECTRIC
  • JTI
  • JHANSN
  • JOHANSON MANUFACTURI
  • JOHANSON MANUFACTURING CORP
  • JOHANSON MFG
  • Knowles - Johanson Manufacturing
  • JOHANSON DIE
  • JOHANNSON
  • Johanson Technology Distributor
  • Johanson Technology Inc.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Technical
Capacitance560 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth1.57 mm
Length3.175 mm
Thickness1.27 mm
Width1.5748 mm

Documents

Download datasheets and manufacturer documentation for Johanson 501R18N561JV4E.

element14 APAC
Datasheet40 pages9 years ago
Newark
Datasheet2 pages13 years ago
Farnell
Datasheet2 pages4 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet2 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant