Renesas 501GILF

Clock Generators & Support Products LOCO PLL CLOCK MULTIPLIER
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
InputClock
Max Duty Cycle55 %
Max Frequency140 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current20 mA
Number of Circuits1
Number of Elements1
Number of Outputs1
Operating Supply Current20 mA
PackagingRail/Tube
PLLYes
Dimensions
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Renesas 501GILF.

SHENGYU ELECTRONICS
Datasheet9 pages24 years ago
Integrated Device Technology
Datasheet10 pages24 years ago
Datasheet9 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for Renesas 501GILF.

Related Parts

Descriptions

Descriptions of Renesas 501GILF provided by its distributors.

Clock Generators & Support Products LOCO PLL CLOCK MULTIPLIER
IC CLOCK GENERATOR 8TSSOP
IC PLL CLK MULTIPLIER 8-MSOP
IC,501GILF <AZ

Images

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
InputClock
Max Duty Cycle55 %
Max Frequency140 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current20 mA
Number of Circuits1
Number of Elements1
Number of Outputs1
Operating Supply Current20 mA
PackagingRail/Tube
PLLYes
Dimensions
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Renesas 501GILF.

SHENGYU ELECTRONICS
Datasheet9 pages24 years ago
Integrated Device Technology
Datasheet10 pages24 years ago
Datasheet9 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago