Pomona Electronics 5018-0

POMONA ELECTRONICS 5018-0 / Test Plugs & Test Jacks BINDING POST BLACK
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialBrass, Gold
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Nickel
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MaterialBrass
MountPanel
Technical
Current Rating30 A
Max Current Rating30 A
Number of Contacts1
Number of Ports1
OrientationStraight
TerminationTurret
Voltage Rating1.5 kV
Voltage Rating (AC)30 V
Voltage Rating (DC)1.5 kV
Dimensions
Hole Diameter2.54 mm
Length52.58 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5018-0.

Farnell
Datasheet2 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages21 years ago

Inventory History

3 month trend:
+29.49%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 5018-0.

Related Parts

Descriptions

Descriptions of Pomona Electronics 5018-0 provided by its distributors.

POMONA ELECTRONICS 5018-0 / Test Plugs & Test Jacks BINDING POST BLACK
Binding Post Binding Post 30 A 1500 V (RMS) Gold Plated Brass Nylon Black | Pomona Electronics 5018-0
5018-0 - Fluke Hex Head Bind Post (Black) (1916411)
Conn Binding Post 1 POS ST Panel Mount 1 Port
Binding Posts BINDING POST HEX H BLACK
HEX HEAD BINDING POST, BLACK, PANEL; Product Range: 5018 Series; Current Rating: 30A; Voltage Rating: 60VDC; Contact Plating: Gold Plated Contacts; Connector Mounting: Panel Mount; Connector Colour: Black; Contact Material: Bra

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1916411
  • 5018-0.
  • 5018-0..

Technical Specifications

Physical
Body MaterialBrass, Gold
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Nickel
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MaterialBrass
MountPanel
Technical
Current Rating30 A
Max Current Rating30 A
Number of Contacts1
Number of Ports1
OrientationStraight
TerminationTurret
Voltage Rating1.5 kV
Voltage Rating (AC)30 V
Voltage Rating (DC)1.5 kV
Dimensions
Hole Diameter2.54 mm
Length52.58 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5018-0.

Farnell
Datasheet2 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago