Molex 5016164185

Conn FPC Connector RCP 41 POS 0.6mm Solder RA SMD Embossed T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolymer
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
Contact LocationTop
Current Rating200 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Min Operating Temperature-40 °C
Number of Circuits41
Number of Contacts41
Number of Positions41
Number of Rows1
OrientationRight Angle
PackagingTape & Reel (TR)
StackableNo
TerminationSolder
Voltage Rating50 V
Wire/Cable TypeStraight
Dimensions
Depth4.25 mm
Length14.2 mm
Pitch600 µm

Documents

Download datasheets and manufacturer documentation for Molex 5016164185.

Upverter
Datasheet1 page11 years ago
Molex
Technical Drawing3 pages12 years ago
Factory Futures
Datasheet3 pages14 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Molex 5016164185.

Related Parts

Descriptions

Descriptions of Molex 5016164185 provided by its distributors.

Conn FPC Connector RCP 41 POS 0.6mm Solder RA SMD Embossed T/R
0.30mm Pitch Easy-On™ Type FPC Connector, 1.10mm Mated Height, Right Angle, SMT, ZIF, Top Contact Style, 41 Circuits, Lead-Free
0.3 Fpc E/o Assy 41Ckt Embstp Pkg
CONN FPC .3MM 41POS R/A SMD ZIF
Pin and Socket Header PCB - Right-Angle 41P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501616-4185

Technical Specifications

Physical
Actuator MaterialPolymer
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
Contact LocationTop
Current Rating200 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Min Operating Temperature-40 °C
Number of Circuits41
Number of Contacts41
Number of Positions41
Number of Rows1
OrientationRight Angle
PackagingTape & Reel (TR)
StackableNo
TerminationSolder
Voltage Rating50 V
Wire/Cable TypeStraight
Dimensions
Depth4.25 mm
Length14.2 mm
Pitch600 µm

Documents

Download datasheets and manufacturer documentation for Molex 5016164185.

Upverter
Datasheet1 page11 years ago
Molex
Technical Drawing3 pages12 years ago
Factory Futures
Datasheet3 pages14 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page10 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago