Molex 5015712007

1.00mm Pitch Pico-Clasp™ Wire-to-Board PCB Header, Dual Row, Right Angle, 20 Circuits

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
5015712007**MULT1 1,136 Buy Now »
USD
1.84 1.72 1.50 1.17 1.17
5015712007 4,800 Buy Now »
USD
0.993 0.856
Verical 5
5015712007 4,800 Buy Now »
USD
0.867 0.867
5015712007 4,800 Buy Now »
USD
0.989 0.989
5015712007 1,136 Buy Now »
USD
1.72 1.50 1.17 1.17
5015712007 4,800 Buy Now »
USD
1.24 1.24
5015712007 675 Buy Now »
USD
1.42 1.42
Digi-Key 3
WM7911CT-ND 3,215 Buy Now »
USD
2.51 2.28 1.95 1.77 1.77
WM7911DKR-ND 3,215 Buy Now »
USD
2.51 2.28 1.95 1.77 1.77
WM7911TR-ND 2,400 Buy Now »
USD
1.44 1.10
Chip One Stop Japan
C1S516500590018 1,136 Buy Now »
JPY
175.00 168.00 107.00 107.00
TTI 2
5015712007 2,400 Buy Now »
USD
1.32 1.32
5015712007. 626 Buy Now »
USD
2.12 2.12 2.12 2.12
Sager Electronics
5015712007 0 ··
USD
0.945
Power and Signal Group
5015712007 0 ··
Avnet Europe
5015712007 5,600 Buy Now »
EUR
1.13 0.970
Avnet Asia
5015712007 0 ··
USD
1.10 0.845
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
5015712007 8,640 ··
Ewing Components
5015712007 12,862 Send RFQ »
Abacus Technologies
5015712007 950 ··
GreenTree Electronics
5015712007 3,200 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5015712007 Contact ··

Descriptions

1.0 WTB 2-ROW RA WAFERASSY20CK
Power and Signal Group
Conn Shrouded Header HDR 20 POS 1mm Solder RA SMD Pico-Clasp™ T/R
Sager Electronics
CONN HEADER 1MM 20POS R/A SMD
Digi-Key
Conn Shrouded Header HDR 20 POS 1mm Solder RA SMD Embossed T/R
Chip One Stop Japan
Conn Shrouded Header HDR 20 POS 1mm Solder RA SMD Embossed T/R
Avnet Asia
PICOCLASP 1.00MM HDR 2X10P RA
TTI
Conn Shrouded Header HDR 20 POS 1mm Solder RA SMD Pico-Clasp™ Embossed T/R
Verical
1.00mm Pitch Pico-Clasp™ Wire-to-Board PCB Header, Dual Row, Right Angle, 20 Circuits
Molex

Technical Specifications

REACH SVHC Compliance No SVHC
Orientation Right Angle
Glow Wire Compliant Non-Compliant
Number of Rows 1
Lifecycle Status Active
Current Rating 1 A
Halogen Free Status Not Low Halogen
Number of Circuits 20
RoHS Compliant

Documents

Molex
Technical Drawing 5 pages 3 years ago
Datasheet 2 pages 3 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Alternate Names

MOLEX INC 5015712007
MOL 5015712007
MLX 5015712007
MOLE 5015712007
MOLX 5015712007
MOLEX INCORPORATED 5015712007
MOLEX CONNECTOR CORPORATION 5015712007
MOLEX CONNECTOR CORP 5015712007
MOLEX HONG KONG CHINA LTD 5015712007
MOLEX ELECTRONICS 5015712007
MXA 5015712007
MOLEX PREMISE NETWORK 5015712007
MOLEX INTERCONNECT GMBH 5015712007
MOLEX GMBH 5015712007
Molex Taiwan Ltd 5015712007
MOLEX INDUSTRIAL 5015712007
MOELX 5015712007
MOLEX INTERCONNECT 5015712007
MOLEX ELEKTRONIK GMBH 5015712007
MOLEX CONNECTOR 5015712007
MOLEX-ETC 5015712007
GWCONNECT BY MOLEX 5015712007
MOLEX / Rohs 5015712007
MOLEX JAPAN COMPANY LIMITED 5015712007
MOLEX INDUSTRIAL HDC 5015712007
Molex, LLC 5015712007

Search for other parts like 5015712007 »