Molex 501568-0607

Conn Shrouded Header (4 Sides) HDR 6 POS 1mm Solder RA Side Entry SMD Pico-Clasp™ T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialThermoplastic
MountSurface Mount
PlatingTin
Technical
Ambient Temperature Range High105 °C
Connector TypeMale Pin
Current Rating1 A
Fastening TypeDetent
GenderMale
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationRight Angle
PackagingCut Tape
Schedule B8536694040
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth5.35 mm
Height4.9 mm
Lead Pitch1 mm
Length8 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 501568-0607.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages4 years ago
Upverter
Datasheet5 pages14 years ago
Technical Drawing6 pages5 years ago
Molex
Technical Drawing5 pages12 years ago
Master Electronics
Datasheet2 pages6 years ago
Mouser
Datasheet5 pages16 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet5 pages10 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet11 pages13 years ago

Inventory History

3 month trend:
+14.03%

Supply Chain

Country of OriginTW
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 501568-0607.

Related Parts

Descriptions

Descriptions of Molex 501568-0607 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 6 POS 1mm Solder RA Side Entry SMD Pico-Clasp™ T/R
6w single row smt right-angle header 1mm | Molex Incorporated 501568-0607
1.00mm Pitch, Pico-Clasp PCB Header, Single Row, Right-Angle, Surface Mount, Tin Plated, with Inner Positive Lock, 6 Circuits
Connector, HEADER, 6POS, 1ROW, 1mm; Pitch Spacing:1mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Pico-Clasp 501568 Series; Contact
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Pitch mm = 1 / Contacts = 6 / Rows = 1 / Gender = Male / Body Orientation = Right Angle / Mounting Type = SMD / Contact Material = Phosphor Bronze / Contact Plating = Tin / Shrouded = Yes / Current Rating A = 1 / Voltage Rating V = 50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Pico-Clasp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5015680607
  • 5015680607.

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialThermoplastic
MountSurface Mount
PlatingTin
Technical
Ambient Temperature Range High105 °C
Connector TypeMale Pin
Current Rating1 A
Fastening TypeDetent
GenderMale
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationRight Angle
PackagingCut Tape
Schedule B8536694040
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth5.35 mm
Height4.9 mm
Lead Pitch1 mm
Length8 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 501568-0607.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages4 years ago
Upverter
Datasheet5 pages14 years ago
Technical Drawing6 pages5 years ago
Molex
Technical Drawing5 pages12 years ago
Master Electronics
Datasheet2 pages6 years ago
Mouser
Datasheet5 pages16 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet5 pages10 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet11 pages13 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago