Try the Octopart BOM Tool! Ad
octopart.com

Ansmann 5013223

BATTERY, ZINC-AIR AZA10 (PR70) 6; Voltage, Output:1.4V; Battery Size Code:A10 PR70; Battery Technology:Zinc Air; Energy ...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
34P1710 0 ··
USD
6.79 6.79 5.20 4.30 4.30
element14 APAC
1662688 2 Buy Now »
SGD
7.47 6.55 5.82 5.82 5.82
Farnell
1662688 0 ··
GBP
4.04 3.85 3.66 3.66 3.66

Descriptions

BATTERY, ZINC-AIR AZA10 (PR70) 6; Battery Size Code:PR70; Battery Capacity:100mAh; Battery Voltage:1.4V; Battery Technology:Zinc Air; Battery Terminals:Pressure Contact; External Diameter:5.85mm; External Height:3.6mm; Weight:0.31g; Battery IEC Code:PR70; Battery NEDA Code:7005ZD; SVHC:No SVHC (19-Dec-2011); Output Voltage:1.4V
element14 APAC
BATTERY, ZINC-AIR AZA10 (PR70) 6; Voltage, Output:1.4V; Battery Size Code:A10 PR70; Battery Technology:Zinc Air; Energy Storage Capacity:100mAh ;RoHS Compliant: Yes
Newark
BATTERY, ZINC-AIR AZA10 (PR70) 6; Voltage, Output:1.4V; Battery Size Code:A10 PR70; Battery Technology:Zinc Air; Energy Storage Capacity:100mAh
Farnell

Technical Specifications

Output Voltage 1.4 V
REACH SVHC Compliance No SVHC
RoHS Compliant
Weight 310 mg

Documents

Farnell
Datasheet 1 page 8 years ago

Images

Alternate Names

Ansmann Energy/Horizon Group 5013223
Ansmann Accu-technik 5013223

Search for other parts like 5013223 »