TE Connectivity 501232-1

Cable, Simp, 1000UM Plas, 25M1, Sp | Te Connectivity 501232-1
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Insulation MaterialPolyethylene
MountCable
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Conductors1
Dimensions
Cable Length24.999696 m
Length25 m
Outside Diameter2.2 mm
Wire/Cable Diameter2.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 501232-1.

Master Electronics
Datasheet1 page10 years ago
Newark
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 501232-1.

Descriptions

Descriptions of TE Connectivity 501232-1 provided by its distributors.

CABLE, SIMP,1000UM PLAS,25M1,SP | TE Connectivity 501232-1
Fiber Optic Cable 25m 2.2mm Black
Fiber Optic Connectors 25m FIBER OPTIC CBL
Plastic Fiber Optic Cable, 1Fiber; Fibre Type:Plastic Optical; Fibre Diameter:980Μm; No. Of Fibers:1Fibres; External Diameter:2.2Mm; Reel Length (Imperial):82Ft; Reel Length (Metric):25M; Jacket Color:Black; Jacket Material:Pe Rohs Compliant: Yes |Amp Te Connectivity 501232-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack
Insulation MaterialPolyethylene
MountCable
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Conductors1
Dimensions
Cable Length24.999696 m
Length25 m
Outside Diameter2.2 mm
Wire/Cable Diameter2.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 501232-1.

Master Electronics
Datasheet1 page10 years ago
Newark
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant