Molex 5011904017

1.00mm Pitch Pico-Clasp™ Wire-to-Board PCB Header, Dual Row, Vertical, 40 Circuits, with Pick-and-Place Tape

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
WM7909CT-ND 6,081 Buy Now »
USD
4.67 4.49 3.74 3.18 3.18
WM7909DKR-ND 6,081 Buy Now »
USD
4.67 4.49 3.74 3.18 3.18
WM7909TR-ND 5,500 Buy Now »
USD
2.21
Avnet 2
501190-4017 0 ··
5011904017 0 ··
USD
1.80
Arrow
5011904017**MULT1 10 Buy Now »
USD
3.73 3.65 2.96 2.45 2.45
Verical
5011904017 10 Buy Now »
USD
3.65 3.37 3.37 3.37
Chip One Stop Japan
C1S516501095963 10 Buy Now »
JPY
337.00 276.00 276.00 276.00 276.00
Mouser
538-501190-4017 1,982 Buy Now »
USD
4.07 3.90 2.97 2.46 2.20
Newark 3
56R1003 0 ··
USD
2.46
92M4797 0 ··
USD
4.79 4.60 3.84 3.26 3.26
97Y3511 1,100 Buy Now »
USD
1.55
TTI
5011904017 0 ··
USD
2.46
Sager Electronics
5011904017 1,100 Buy Now »
USD
1.82
Heilind Electronics 2
MOL501190-4017 0 ··
MOL501190-4017.P 446 Buy Now »
USD
3.77 3.77 3.27 3.13 3.13
Allied Electronics
70714452 0 ··
USD
2.43
Interstate Connecting Components
501190-4017 446 Buy Now »
Heilind Asia
MOL501190-4017 0 ··
Farnell 2
2614897 1,100 Buy Now »
GBP
1.75 1.19 1.03 0.830 0.830
2612283 1,100 Buy Now »
GBP
0.780
element14 APAC 3
2614897 1,100 Buy Now »
SGD
3.12 2.12 1.83 1.48 1.48
1355848 0 ··
SGD
6.27 6.01 4.58 3.79 3.39
2612283 1,100 Buy Now »
SGD
1.39
Avnet Europe
501190-4017 0 ··
EUR
1.11
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
501190-4017 170 Buy Now »
USD
0.844 0.844 0.844 0.844 0.844
Quest
501190-4017 136 Buy Now »
USD
3.00 2.25 1.12 1.05 1.05
Ewing Components
501190-4017 12,862 Send RFQ »
Abacus Technologies
5011904017 74,007 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5011904017 Contact ··
TransparentC
5011904017 Contact ··

Descriptions

1.0 WTB WAFER ASSY 40CKT
Interstate Connecting Components
PICOCLASP 1.00MM HDR 02X20P VT
TTI
1.0 WtB Wafer Assy 40Ckt EmbsTp Pkg; 501190
Allied Electronics
WIRE-BOARD CONNECTOR, HEADER, 40POS, 1MM; WIRE-BOARD CONNECTOR, HEADER, 40POS, 1MM;
element14 APAC
1mm Connectors 40CKT WTB PCB HDR DR, VERTICAL
Mouser
Conn Shrouded Header HDR 40 POS 1mm Solder ST SMD Pico-Clasp™ T/R
Sager Electronics
1.0 WTB WAFER ASSY 40CKT EMBS P PKG
Heilind Electronics
1.00mm Pitch Pico-Clasp™ Wire-to-Board PCB Header, Dual Row, Vertical, 40 Circuits, with Pick-and-Place Tape
Molex
Conn Shrouded Header HDR 40 POS 1mm Solder ST SMD Pico-Clasp? T/R
Verical
WIRE-BOARD CONNECTOR, HEADER, 40POS, 1MM; Connector Type:Wire to Board; Series:Pico-Clasp; Contact Termination:Surface Mount Vertical; Gender:Header; No. of Contacts:40; No. of Rows:2; Pitch Spacing:1mm; Contact Plating:Gold ;RoHS Compliant: Yes
Newark
CONN HEADER 1MM 40POS SMD GOLD
Digi-Key
CONNECTOR, HEADER, 40POS, 2ROW, 1MM
Farnell
1.0 WTB WAFER ASSY 40CKT
Heilind Asia
Conn Shrouded Header HDR 40 POS 1mm Solder ST SMD Pico-Clasp?‘????‘ Embossed T/R
Chip One Stop Japan
Conn Shrouded Header HDR 40 POS 1mm Solder ST SMD Embossed T/R
Avnet

Technical Specifications

Lead-Free Status Lead Free
Lifecycle Status Active
Mounting Type Surface Mount
Current Rating 1 A
Contact Material Phosphor Bronze
Color Natural
Voltage Rating (DC) 50 V
Number of Positions 40
Housing Color Natural
Contact Plating Gold
Number of Contacts 40
Gender Male
Halogen Free Status Not Low Halogen
Glow Wire Compliant Non-Compliant
Number of Rows 2
Housing Material Thermoplastic
RoHS Compliant
Pin Pitch 1 mm
REACH SVHC Compliance No SVHC
Orientation Vertical
Number of Circuits 40

Documents

Farnell
Datasheet 2 pages 2 months ago
Molex
Datasheet 3 pages 7 years ago
Technical Drawing 5 pages 3 years ago
Datasheet 2 pages 3 years ago
element14 APAC
Datasheet 5 pages 5 years ago
Digi-Key
Datasheet 3 pages 8 years ago
Arrow
Datasheet 2 pages 4 years ago
Datasheet 2 pages 4 years ago
Allied Electronics
Datasheet 5 pages 1 year ago
Electro Sonic
Datasheet 2 pages 3 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 5011904017
MOL 5011904017
MLX 5011904017
MOLE 5011904017
MOLX 5011904017
MOLEX INCORPORATED 5011904017
MOLEX CONNECTOR CORPORATION 5011904017
MOLEX CONNECTOR CORP 5011904017
MOLEX HONG KONG CHINA LTD 5011904017
MOLEX ELECTRONICS 5011904017
MXA 5011904017
MOLEX PREMISE NETWORK 5011904017
MOLEX INTERCONNECT GMBH 5011904017
MOLEX GMBH 5011904017
Molex Taiwan Ltd 5011904017
MOLEX INDUSTRIAL 5011904017
MOELX 5011904017
MOLEX INTERCONNECT 5011904017
MOLEX ELEKTRONIK GMBH 5011904017
MOLEX CONNECTOR 5011904017
MOLEX-ETC 5011904017
GWCONNECT BY MOLEX 5011904017
MOLEX / Rohs 5011904017
MOLEX JAPAN COMPANY LIMITED 5011904017
MOLEX INDUSTRIAL HDC 5011904017
Molex, LLC 5011904017

Search for other parts like 5011904017 »