TE Connectivity / AMP 50105-1

Min Socket Printed Circuit, Rf Contacts | Te Connectivity 50105-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body PlatingGold
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPolypropylene
MountThrough Hole
PlatingGold
Shell MaterialBrass
Technical
Circuit ApplicationPower
Connector TypeCoaxial, Socket
Contact RetentionWith
Contact StyleSocket
Current Rating7.5 A
OrientationRight Angle
PackagingCarton
PCB Mounting OrientationRight Angle
SealableNo
ShieldingShielded
TerminationSolder
Dimensions
Board Thickness3.175 mm
PCB Thickness3.175 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 50105-1.

TE Connectivity
Datasheet5 pages16 years ago
Datasheet6 pages11 years ago
Instruction Sheet1 page26 years ago
ShanghaiCT
Technical Drawing1 page26 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages1 year ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 50105-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 50105-1 provided by its distributors.

MIN SOCKET PRINTED CIRCUIT, RF Contacts | TE Connectivity 50105-1
COAXICON RF Connectors PRINTED CIRCUIT SKT
Multiple Coaxial Contacts (COAXICON)
Single Mini Right Angle Socket PCB Mount
Contact SKT Solder RA Thru-Hole Carton

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Body PlatingGold
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPolypropylene
MountThrough Hole
PlatingGold
Shell MaterialBrass
Technical
Circuit ApplicationPower
Connector TypeCoaxial, Socket
Contact RetentionWith
Contact StyleSocket
Current Rating7.5 A
OrientationRight Angle
PackagingCarton
PCB Mounting OrientationRight Angle
SealableNo
ShieldingShielded
TerminationSolder
Dimensions
Board Thickness3.175 mm
PCB Thickness3.175 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 50105-1.

TE Connectivity
Datasheet5 pages16 years ago
Datasheet6 pages11 years ago
Instruction Sheet1 page26 years ago
ShanghaiCT
Technical Drawing1 page26 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages1 year ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago