Keystone 5010

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPBT
ColorRed
Contact MaterialBronze
Contact PlatingSilver, Tin
Housing ColorRed
MaterialBronze, Nylon, Silver
MountThrough Hole
Technical
Number of Ports1
OrientationStraight
PackagingBulk
TerminationThrough Hole
Dimensions
Height8.12 mm
Hole Diameter1.6 mm
Inside Diameter1.78 mm
Length11.3 mm

Documents

Download datasheets and manufacturer documentation for Keystone 5010.

Farnell
Datasheet1 page11 years ago
element14
Datasheet1 page21 years ago
Sager Electronics
Datasheet1 page15 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet1 page15 years ago
Datasheet1 page18 years ago
Upverter
Datasheet1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet5 pages18 years ago
Factory Futures
Datasheet1 page15 years ago

Inventory History

3 month trend:
+16.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.177
$ 0.192
$ 0.192
Stock
995,878
1,133,001
1,133,001
Authorized Distributors
12
14
14
Gender
-
Female
Female
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Silver, Tin
Silver, Tin
Silver, Tin
Housing Material
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Keystone 5010.

Related Parts

Descriptions

Descriptions of Keystone 5010 provided by its distributors.

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Test Point; PCB; Multi-Purpose; 0.125 in. Terminal; Through-Hole Snap-Fit Mount; 0.015 in. Silver Plated Phosphor Bronze Contact; Red; Nylon 46 Base; 0.125 in.
Test Point, Pcb, Through Hole; Product Range:-; Connector Colour:Red; Connector Mounting:Through Hole Mount; Mounting Hole Dia:1.6Mm; Contact Material:Phosphor Bronze; Contact Plating:Silver Plated Contacts; Colour:Red Rohs Compliant: Yes |Keystone 5010

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialPBT
ColorRed
Contact MaterialBronze
Contact PlatingSilver, Tin
Housing ColorRed
MaterialBronze, Nylon, Silver
MountThrough Hole
Technical
Number of Ports1
OrientationStraight
PackagingBulk
TerminationThrough Hole
Dimensions
Height8.12 mm
Hole Diameter1.6 mm
Inside Diameter1.78 mm
Length11.3 mm

Documents

Download datasheets and manufacturer documentation for Keystone 5010.

Farnell
Datasheet1 page11 years ago
element14
Datasheet1 page21 years ago
Sager Electronics
Datasheet1 page15 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet1 page15 years ago
Datasheet1 page18 years ago
Upverter
Datasheet1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet5 pages18 years ago
Factory Futures
Datasheet1 page15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant