Johanson 500X14N101MV4T

Cap Ceramic 100pF 50V C0G 20% SMD 0603 X2Y 125C Paper T/R
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins4
Weight2.012816 mg
Technical
Capacitance100 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth889 µm
Height660 µm
Length1.626 mm
Thickness660.4 µm
Width889 µm

Documents

Download datasheets and manufacturer documentation for Johanson 500X14N101MV4T.

Farnell
Datasheet40 pages9 years ago
Datasheet2 pages13 years ago
Datasheet4 pages19 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet8 pages13 years ago
element14
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet8 pages14 years ago
Garrett
Datasheet1 page14 years ago
Datasheet6 pages17 years ago
Verical
Datasheet8 pages15 years ago

Inventory History

3 month trend:
-10.89%

Engineering Resources

View Evaluation kits and Reference designs for Johanson 500X14N101MV4T.

Related Parts

Descriptions

Descriptions of Johanson 500X14N101MV4T provided by its distributors.

Cap Ceramic 100pF 50V C0G 20% SMD 0603 X2Y 125C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603
Cap Feed Through 100pF 50VDC C0G 20% Flat 0603 125°C
CAP CER 100PF 50V C0G/NP0 0603
Ceramic Capacitor 100Pf 50V, C0G, 20%, 0603; Capacitance:100Pf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:C0G/Np0; Product Range:X2Y Series; Qualification:-Rohs Compliant: Yes |Johanson Dielectrics 500X14N101MV4T
CAPACITOR, MLCC, 0603, 50V, 100PF; Capacitance: 100pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: C0G / NP0; Product Range: -; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Capacitance Tolerance ±: ± 20%; Capacitor Application: Safety / Suppression; Capacitor Terminals: SMD; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +125°C; Temperature Coefficient: 0ppm/°C ± 30ppm/°C

Manufacturer Aliases

Johanson has several brands around the world that distributors may use as alternate names. Johanson may also be known as the following names:

  • JOHANSON DIELECTRICS
  • Johanson Dielectrics Inc
  • Johanson Technology Inc
  • JOHANSON TECHNOLOGY
  • JOHANSON MANUFACTURING
  • JDI
  • JOH
  • JOHAN
  • JMC
  • JOHANS
  • JOHANSON TECH
  • JOHANSO
  • JOHA
  • JOHANSEN
  • JOHN
  • JOHANSON DIELECTRIC
  • JTI
  • JHANSN
  • JOHANSON MANUFACTURI
  • JOHANSON MANUFACTURING CORP
  • JOHANSON MFG
  • Knowles - Johanson Manufacturing
  • JOHANSON DIE
  • JOHANNSON
  • Johanson Technology Distributor
  • Johanson Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 500X14N101MV4T..

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins4
Weight2.012816 mg
Technical
Capacitance100 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth889 µm
Height660 µm
Length1.626 mm
Thickness660.4 µm
Width889 µm

Documents

Download datasheets and manufacturer documentation for Johanson 500X14N101MV4T.

Farnell
Datasheet40 pages9 years ago
Datasheet2 pages13 years ago
Datasheet4 pages19 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet8 pages13 years ago
element14
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet8 pages14 years ago
Garrett
Datasheet1 page14 years ago
Datasheet6 pages17 years ago
Verical
Datasheet8 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant