Johanson 500R14W222KV4T

Multilayer Ceramic Capacitor, 2200 Pf, 10%, X7R, 50 V, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance2.2 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth810 µm
Length1.6002 mm
Thickness889 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for Johanson 500R14W222KV4T.

Garrett
Datasheet1 page14 years ago
Datasheet4 pages19 years ago
Farnell
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.007
$ 0.007
Stock
13,387
29,116,172
29,116,172
Authorized Distributors
1
13
13
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
-
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Johanson 500R14W222KV4T.

Related Parts

Descriptions

Descriptions of Johanson 500R14W222KV4T provided by its distributors.

Multilayer Ceramic Capacitor, 2200 Pf, 10%, X7R, 50 V, 0603 [1608 Metric]
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 50V 2200pF ±10% X7R
Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0603 125C T/R
CAP CER 2200PF 50V 10% X7R 0603
MLCC, 0603, 50V, X7R, 2.2NF; Capacitance: 2200pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: -; Operating Temperature Min: -55°

Manufacturer Aliases

Johanson has several brands around the world that distributors may use as alternate names. Johanson may also be known as the following names:

  • JOHANSON DIELECTRICS
  • Johanson Dielectrics Inc
  • Johanson Technology Inc
  • JOHANSON TECHNOLOGY
  • JOHANSON MANUFACTURING
  • JDI
  • JOH
  • JOHAN
  • JMC
  • JOHANS
  • JOHANSON TECH
  • JOHANSO
  • JOHA
  • JOHANSEN
  • JOHN
  • JOHANSON DIELECTRIC
  • JTI
  • JHANSN
  • JOHANSON MANUFACTURI
  • JOHANSON MANUFACTURING CORP
  • JOHANSON MFG
  • Knowles - Johanson Manufacturing
  • JOHANSON DIE
  • JOHANNSON
  • Johanson Technology Distributor
  • Johanson Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 500R14W-222KV4T

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance2.2 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth810 µm
Length1.6002 mm
Thickness889 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for Johanson 500R14W222KV4T.

Garrett
Datasheet1 page14 years ago
Datasheet4 pages19 years ago
Farnell
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant