Johanson 500R14N331JV4T

Multilayer Ceramic Capacitor, 330 Pf, 5%, C0G/Np0, 50 V, 0603 [1608 Metric] |Johanson Dielectrics 500R14N331JV4T
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance330 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth810 µm
Length1.6 mm
Thickness889 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for Johanson 500R14N331JV4T.

Arrow Electronics
Datasheet4 pages19 years ago
Garrett
Datasheet1 page14 years ago
Verical
Datasheet24 pages16 years ago
Farnell
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-2.88%

Alternate Parts

Price @ 1000
$ 0.167
$ 0.026
$ 0.026
Stock
84,914
1,994,507
1,994,507
Authorized Distributors
2
14
14
Capacitance
330 pF
330 pF
330 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
-
630 µm
630 µm

Engineering Resources

View Evaluation kits and Reference designs for Johanson 500R14N331JV4T.

Related Parts

Descriptions

Descriptions of Johanson 500R14N331JV4T provided by its distributors.

Multilayer Ceramic Capacitor, 330 Pf, 5%, C0G/Np0, 50 V, 0603 [1608 Metric] |Johanson Dielectrics 500R14N331JV4T
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 50V 330pF ±5% C0G NP0
CAP CER 330PF 50V C0G/NP0 0603
MLCC, 0603, 50V, NP0, 330PF; Capacitance: 330pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: -; Operating Temperature Min:

Manufacturer Aliases

Johanson has several brands around the world that distributors may use as alternate names. Johanson may also be known as the following names:

  • JOHANSON DIELECTRICS
  • Johanson Dielectrics Inc
  • Johanson Technology Inc
  • JOHANSON TECHNOLOGY
  • JOHANSON MANUFACTURING
  • JDI
  • JOH
  • JOHAN
  • JMC
  • JOHANS
  • JOHANSON TECH
  • JOHANSO
  • JOHA
  • JOHANSEN
  • JOHN
  • JOHANSON DIELECTRIC
  • JTI
  • JHANSN
  • JOHANSON MANUFACTURI
  • JOHANSON MANUFACTURING CORP
  • JOHANSON MFG
  • Knowles - Johanson Manufacturing
  • JOHANSON DIE
  • JOHANNSON
  • Johanson Technology Distributor
  • Johanson Technology Inc.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance330 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth810 µm
Length1.6 mm
Thickness889 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for Johanson 500R14N331JV4T.

Arrow Electronics
Datasheet4 pages19 years ago
Garrett
Datasheet1 page14 years ago
Verical
Datasheet24 pages16 years ago
Farnell
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant