Johanson 500R07S2R4BV4T

Cap Ceramic 2.4pF 50V C0G 0.1pF SMD 0402 125C Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance2.4 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth510 µm
Height640 µm
Length1.02 mm
Thickness609.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Johanson 500R07S2R4BV4T.

Farnell
Datasheet12 pages9 years ago
Datasheet10 pages15 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
element14 APAC
Datasheet12 pages11 years ago
Datasheet12 pages10 years ago
Newark
Datasheet12 pages2 years ago
Datasheet10 pages15 years ago
Upverter
Datasheet12 pages9 years ago
Arrow Electronics
Datasheet60 pages12 years ago

Inventory History

3 month trend:
-55.63%

Alternate Parts

Price @ 1000
$ 0.062
$ 0.018
$ 0.018
Stock
508,322
1,076,567
1,076,567
Authorized Distributors
5
13
13
Capacitance
2.4 pF
2.4 pF
2.4 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
640 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Johanson 500R07S2R4BV4T.

Related Parts

Descriptions

Descriptions of Johanson 500R07S2R4BV4T provided by its distributors.

Cap Ceramic 2.4pF 50V C0G 0.1pF SMD 0402 125C Paper T/R
JOHANSON# 500R07S2R4BV4T,MLCC, 0402, 2.4PF, +50V, TOL: +0.1PF
Capacitor Rf, 2.4Pf, 50V, 0.1Pf, Smd, Full Reel; Capacitance:2.4Pf; Voltage Rating:50V; Product Range:S-Series; Capacitance Tolerance:± 0.1Pf; Operating Temperature Max:125°C; Capacitor Case Style:0402 [1005 Metric]; Series Name:S Rohs Compliant: Yes |Johanson Technology 500R07S2R4BV4T

Manufacturer Aliases

Johanson has several brands around the world that distributors may use as alternate names. Johanson may also be known as the following names:

  • JOHANSON DIELECTRICS
  • Johanson Dielectrics Inc
  • Johanson Technology Inc
  • JOHANSON TECHNOLOGY
  • JOHANSON MANUFACTURING
  • JDI
  • JOH
  • JOHAN
  • JMC
  • JOHANS
  • JOHANSON TECH
  • JOHANSO
  • JOHA
  • JOHANSEN
  • JOHN
  • JOHANSON DIELECTRIC
  • JTI
  • JHANSN
  • JOHANSON MANUFACTURI
  • JOHANSON MANUFACTURING CORP
  • JOHANSON MFG
  • Knowles - Johanson Manufacturing
  • JOHANSON DIE
  • JOHANNSON
  • Johanson Technology Distributor
  • Johanson Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 500R07S2R4BV4T...

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance2.4 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth510 µm
Height640 µm
Length1.02 mm
Thickness609.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Johanson 500R07S2R4BV4T.

Farnell
Datasheet12 pages9 years ago
Datasheet10 pages15 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
element14 APAC
Datasheet12 pages11 years ago
Datasheet12 pages10 years ago
Newark
Datasheet12 pages2 years ago
Datasheet10 pages15 years ago
Upverter
Datasheet12 pages9 years ago
Arrow Electronics
Datasheet60 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant