Johanson 500R07S100GV4T

Cap Ceramic 10pF 50V C0G 2% SMD 0402 125C Paper T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
712-1252-1-ND 68,784 Buy Now »
USD
0.320 0.220 0.132 0.084 0.075
712-1252-6-ND 68,784 Buy Now »
USD
0.320 0.220 0.132 0.084 0.075
712-1252-2-ND 60,000 Buy Now »
USD
0.064
Arrow
500R07S100GV4T**MULT1 1,596 Buy Now »
USD
0.262 0.194 0.108 0.080 0.074
Verical
500R07S100GV4T 1,596 Buy Now »
USD
0.080 0.080
Newark 2
41M1564 7,189 Buy Now »
USD
0.073 0.073 0.073 0.067 0.067
46W2335 0 ··
USD
0.080
Chip One Stop Japan
C1S403400047251 1,596 Buy Now »
JPY
14.30 8.30 8.30
Mouser
609-500R07S100GV4T 12,494 Buy Now »
USD
0.320 0.169 0.101 0.091 0.064
Farnell
1885332 7,514 Buy Now »
GBP
0.132 0.098 0.079 0.049
element14 APAC 2
1650779 8,169 Buy Now »
SGD
0.501 0.438 0.219 0.144 0.144
1885332 7,089 Buy Now »
SGD
0.364 0.197 0.164
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
500R07S100GV4T Contact ··
XS Micro
500R07S100GV4T Contact ··

Descriptions

CAPACITOR, CERAMIC MULTILAYER
Farnell
Cap Ceramic 10pF 50V C0G 2% SMD 0402 125C T/R
Verical
CAP CER 10PF 50V NP0 0402
Digi-Key
Cap Ceramic 10pF 50V C0G 2% SMD 0402 125C Paper T/R
Chip One Stop Japan
Ceramic Multilayer Capacitor; Capacitor Type:High Q; Capacitance:10pF; Capacitance Tolerance:± 2%; Series:S-Series; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0402; Termination Type:SMD ;RoHS Compliant: Yes
Newark
CAPACITOR, CERAMIC MULTILAYER
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
Case / Package / Footprint 0402
Number of Pins 2
Dielectric Characteristic C0G/NP0
Voltage Rating (DC) 50 V
Dielectric Material Ceramic
Packaging Tape & Reel (TR) Cut Tape (CT)
Mounting Type Surface Mount
Capacitance Tolerance ±2%
Capacitance 10 pF
RoHS Compliant

Documents

element14 APAC
Datasheet 12 pages 4 years ago
Datasheet 12 pages 3 years ago
Farnell
Datasheet 10 pages 8 years ago
Datasheet 3 pages 11 years ago
Datasheet 1 page 7 years ago
element14
Datasheet 10 pages 7 years ago
Arrow
Datasheet 60 pages 5 years ago
Onlinecomponents.com
Datasheet 60 pages 5 years ago

Images

Alternate Names

JOHANSON DIELECTRICS 500R07S100GV4T
JOHANSON TECHNOLOGY 500R07S100GV4T
JDI 500R07S100GV4T
JOH 500R07S100GV4T
JOHANSON DIELECTRICS INC 500R07S100GV4T
JMC 500R07S100GV4T
JOHANSON MANUFACTURING 500R07S100GV4T
JOHA 500R07S100GV4T
JOHAN 500R07S100GV4T
Johanson Technology Inc 500R07S100GV4T
JOHANSON TECH 500R07S100GV4T
JOHANSEN 500R07S100GV4T
JOHANS 500R07S100GV4T
JOHN 500R07S100GV4T
JOHANSON DIELECTRIC 500R07S100GV4T
JTI 500R07S100GV4T
JHANSN 500R07S100GV4T
JOHANSO 500R07S100GV4T
JOHANSON MANUFACTURI 500R07S100GV4T
JOHANSON DIE 500R07S100GV4T
JOHANNSON 500R07S100GV4T
JOHANSON MANUFACTURING CORP 500R07S100GV4T
JOHANSON MFG 500R07S100GV4T
JOHANSON MFG CORP 500R07S100GV4T
JOHANSON DIELECTRICS INC (VA) 500R07S100GV4T
Johanson Technology Inc. 500R07S100GV4T

Search for other parts like 500R »