Prowave 500MB120

TXR/RXR MODULE, ULTRASONIC, 50KHZ; Sensor Type:Dual Transceiver; Frequency:50kHz; Sensitivity:-67 dB; Beam Divergence:30...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
98K9637 25 Buy Now »
USD
16.71 16.71 14.35 13.72 13.72
Farnell
1007360 28 Buy Now »
GBP
15.33 15.33 9.78 7.05 5.99
element14 APAC
1007360 25 Buy Now »
SGD
17.84 17.84 15.65 15.65 15.65
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
500MB120 Contact ··

Descriptions

TXR/RXR MODULE, ULTRASONIC, 50KHZ; Sensor Type:Dual Transceiver; Sensitivity:-67 dB; External Diameter:15mm; Operating Temperature Range:-30°C to +70°C; SVHC:No SVHC (20-Jun-2011); Angle:30°; Beam Divergence:30°; Capacitance:2400pF; External Depth:31mm; External Length / Height:32.65mm; External Width:30.5mm; Frequency:50kHz; Input Voltage:20VAC; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Sound Level SPL:113dB
Farnell
TXR/RXR MODULE, ULTRASONIC, 50KHZ; Sensor Type:Ultrasonic Transceiver; Sensitivity:-67 dB; External Diameter:15mm; Operating Temperature Range:-30°C to +70°C; SVHC:No SVHC (20-Jun-2011); Angle:30°; Beam Divergence:30°; Capacitance:2400pF; External Depth:31mm; External Length / Height:32.65mm; External Width:30.5mm; Frequency:50kHz; Input Voltage:20VAC; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Sound Level SPL:113dB
element14 APAC
TXR/RXR MODULE, ULTRASONIC, 50KHZ; Sensor Type:Dual Transceiver; Frequency:50kHz; Sensitivity:-67 dB; Beam Divergence:30°; External Diameter:15mm; Operating Temperature Range:-30°C to +70°C; SVHC:No SVHC (18-Jun-2010); Angle:30°; ;RoHS Compliant: Yes
Newark

Technical Specifications

RoHS Compliant
Resonant Frequency 50 kHz
Size-Height 32.65 mm
REACH SVHC Compliance No SVHC
Capacitance 2.4 nF
Frequency 50 kHz

Documents

Farnell
Datasheet 1 page 19 years ago

Images

Alternate Names

PRO-WAVE ELECTRONICS 500MB120
Pro-Wave Electronic Corp 500MB120

Search for other parts like 500MB »