Cornell Dubilier 500C223T040BB2B

ALUM-SCREW TERMINAL CAP: 22000 VOLT: 40

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
338-1257-ND 46 Buy Now »
USD
34.81 32.98 26.56 24.73 24.73
Verical 2
500C223T040BB2B 76 Buy Now »
USD
24.89 24.24 24.24
500C223T040BB2B 14 Buy Now »
USD
29.63 28.27 28.27 28.27 28.27
Newark
31P6802 76 Buy Now »
USD
27.67 22.90 21.80
Mouser
598-500C223T040BB2B 11 Buy Now »
USD
34.81 32.98 24.73 24.73 24.73
Chip One Stop Global
C1S154100012011 14 Buy Now »
USD
27.70 25.30 25.30 25.30 25.30
Sager Electronics
500C223T040BB2B 0 ··
USD
24.43 24.43 24.43
Allied Electronics 2
E1074650 n/s Buy Now »
USD
28.18 28.18 28.18
E5347764 n/s Buy Now »
USD
28.18 28.18 28.18
TTI
500C223T040BB2B 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
New Yorker Electronics
500C223T040BB2B 68 Buy Now »
USD
17.16 17.16 17.16

Descriptions

ALUM-SCREW TERMINAL
New Yorker Electronics
ALUM-SCREW TERMINAL
Newark
ALUM-SCREW TERMINAL CAP: 22000 VOLT: 40
Sager Electronics
CAP ALUM 22000UF 40V SCREW
Digi-Key
ALUM-SCREW TERMINAL
Allied Electronics

Technical Specifications

Voltage Rating (DC) 40 V
Lead-Free Status Lead Free
Packaging Bulk
Capacitance 22 mF
Size-Diameter 50.8 mm
Mounting Type Screw
RoHS Compliant
Size-Height 79.375 mm

Documents

Factory Futures
Datasheet 12 pages 7 years ago
Datasheet 14 pages 5 years ago
Digi-Key
Datasheet 12 pages 11 years ago
Compliance Statements
Conflict Mineral Statement 1 page

Alternate Names

CDE 500C223T040BB2B
CORNELL 500C223T040BB2B
Cornell Dubilier Electronics 500C223T040BB2B
CORNELL DUBLIER 500C223T040BB2B
DUBILIER 500C223T040BB2B
CDC 500C223T040BB2B
COR 500C223T040BB2B
CORNELL DUB 500C223T040BB2B
CORNEL 500C223T040BB2B
CAP 500C223T040BB2B
DUB 500C223T040BB2B
Cornell Dubilier Electronics (CDE) 500C223T040BB2B
CORNELL DUBILIE 500C223T040BB2B
ELMENCO 500C223T040BB2B
CORNELL DUBILIER ELECTRONICS INC 500C223T040BB2B
CORN DUB 500C223T040BB2B
Cornell Dubilier Electron 500C223T040BB2B
CORNELL DUBI 500C223T040BB2B
CORNELL DUBILIER MARKETING 500C223T040BB2B
Cornell Dubilier (CDE) 500C223T040BB2B
CORNELL DUBLIER ELECTRONICS 500C223T040BB2B
DUBIL 500C223T040BB2B
CORNELL DUBILIER ELE 500C223T040BB2B
CORNELL-DUBILER 500C223T040BB2B
CORNEL DUBLIER 500C223T040BB2B
CDE 500C223T040BB2B

Search for other parts like 500C »