E-Switch 500ASSP3M6RE

Slide Switch, SPDT, ON-OFF-ON, 0.4 VA, 20V, TH, RA, PC Pin, 500A Series | E-Switch 500ASSP3M6RE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper
Contact PlatingGold
Mechanical Life30 kcycles
MountThrough Hole
Technical
Contact Current Rating3 A
Electrical Life30 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions3
PackagingBulk
Switch FunctionOn-Off-On
Switch Travel3.05 mm
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length3.1 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 500ASSP3M6RE.

Electro Sonic
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
TME
Datasheet1 page22 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-Switch 500ASSP3M6RE.

Related Parts

Descriptions

Descriptions of E-Switch 500ASSP3M6RE provided by its distributors.

Slide Switch, SPDT, ON-OFF-ON, 0.4 VA, 20V, TH, RA, PC Pin, 500A Series | E-Switch 500ASSP3M6RE
Single Pole-On-Off-On Slide Switch Horizontal Right Angle Terminals and Gold Contacts.
Ea Rohs Compliant: Yes |E-Switch 500ASSP3M6RE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper
Contact PlatingGold
Mechanical Life30 kcycles
MountThrough Hole
Technical
Contact Current Rating3 A
Electrical Life30 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions3
PackagingBulk
Switch FunctionOn-Off-On
Switch Travel3.05 mm
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length3.1 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 500ASSP3M6RE.

Electro Sonic
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
TME
Datasheet1 page22 years ago

Compliance

Environmental Classification
RoHSCompliant