Moflash Signalling 50066FA

DOME, BLUE, FOR ALL SERIES; Enclosure Material:Polycarbonate; External Height:156mm; Enclosure Colour:Blue; Colour:Blue;...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
3099611 47 Buy Now »
GBP
8.04 5.94 5.11 5.11 5.11
element14 APAC
3099611 45 Buy Now »
SGD
15.85 13.90 13.90 13.90 13.90
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
50066FA Contact ยทยท

Descriptions

DOME, BLUE, FOR ALL SERIES; Enclosure Material:Polycarbonate; External Height:156mm; Enclosure Colour:Blue; Colour:Blue; External Diameter:125mm; External Length / Height:156mm; Material:Polycarbonate
Farnell
DOME, BLUE, FOR ALL SERIES; Accessory Type:Lens Cover; For Use With:Moflash Signalling 88, 98, 201 / 200, 401 / 400 & 501 / 500 Series Beacons; Body Colour:Blue; Body Material:Polycarbonate; Colour:Blue; Enclosure Colour:Blue; Enclosure Material:Polycarbonate; External Diameter:125mm; External Height:156mm; External Length / Height:156mm; Material:Polycarbonate
element14 APAC

Technical Specifications

Housing Material Polycarbonate
Size-Height 156 mm
Color Blue
Material Polycarbonate
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 40 pages 8 years ago
Datasheet 1 page 6 years ago

Images

Alternate Names

MOFLASH SIGNALLING LTD 50066FA

Search for other parts like 50066FA »