Keystone 5005

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPBT
ColorRed
Contact MaterialBronze, Silver
Contact PlatingTin
Housing ColorRed
MaterialBronze, Nylon, Silver
MountPCB, Through Hole
PlatingSilver
Technical
Number of Contacts1
Number of Ports1
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Height5.74 mm
Hole Diameter1.6 mm
Inside Diameter1.78 mm
Length8.89 mm
Outside Diameter3.18 mm

Documents

Download datasheets and manufacturer documentation for Keystone 5005.

Farnell
Datasheet1 page11 years ago
element14
Datasheet1 page21 years ago
Sager Electronics
Datasheet1 page15 years ago
Datasheet1 page9 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet1 page15 years ago
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-35.49%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.187
$ 0.177
$ 0.177
Stock
1,067,266
1,472,060
1,472,060
Authorized Distributors
13
12
12
Gender
-
-
-
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Keystone 5005.

Related Parts

Descriptions

Descriptions of Keystone 5005 provided by its distributors.

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
PCB Test Point Red 1/8" Diameter x 0.22"L Silver Plated Nylon Insulated
Test Point Compact THM H .350 Nylon46 Insulated Red PhosBronze/Silver | Keystone Electronics 5005
Conn Test Point 1 POS Solder ST Thru-Hole 1 Port Red
Test Plugs & Test Jacks TEST POINT RED .063
Test Point, Pcb, Through Hole; Product Range:-; Connector Colour:Red; Connector Mounting:Through Hole Mount; Mounting Hole Dia:1.6Mm; Contact Material:Phosphor Bronze; Contact Plating:Silver Plated Contacts; Colour:Red Rohs Compliant: Yes |Keystone 5005
TEST POINT (RED) - COMPACT TP-104-01-00
KEYSTONE 5005 / KEYSTONE TEST POINT RED
Test Points TEST POINT RED .063

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialPBT
ColorRed
Contact MaterialBronze, Silver
Contact PlatingTin
Housing ColorRed
MaterialBronze, Nylon, Silver
MountPCB, Through Hole
PlatingSilver
Technical
Number of Contacts1
Number of Ports1
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Height5.74 mm
Hole Diameter1.6 mm
Inside Diameter1.78 mm
Length8.89 mm
Outside Diameter3.18 mm

Documents

Download datasheets and manufacturer documentation for Keystone 5005.

Farnell
Datasheet1 page11 years ago
element14
Datasheet1 page21 years ago
Sager Electronics
Datasheet1 page15 years ago
Datasheet1 page9 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet1 page15 years ago
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant