Keystone 5004

KEYSTONE - 5004 - PCB Test Point, Miniature, Yellow, Through Hole Mount, 1 mm, Phosphor Bronze

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPBT
ColorYellow
Contact MaterialBronze, Silver
Contact PlatingSilver
Housing ColorYellow
MaterialBronze, Nylon, Silver
MountPCB, Through Hole
PlatingSilver
Technical
Number of Contacts1
Number of Ports1
OrientationStraight
PackagingBulk
Dimensions
Height4.72 mm
Inside Diameter1.27 mm
Length7.62 mm
Outside Diameter2.54 mm

Documents

Download datasheets and manufacturer documentation for Keystone 5004.

Farnell
Datasheet1 page11 years ago
element14
Datasheet1 page21 years ago
Sager Electronics
Datasheet1 page15 years ago
Datasheet1 page9 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet1 page15 years ago
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet5 pages18 years ago
Jameco
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-33.23%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.176
$ 0.197
$ 0.197
Stock
587,979
4,025,581
4,025,581
Authorized Distributors
10
13
13
Gender
-
-
-
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Contact Plating
Silver
Tin
Tin
Housing Material
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Keystone 5004.

Related Parts

Descriptions

Descriptions of Keystone 5004 provided by its distributors.

KEYSTONE - 5004 - PCB Test Point, Miniature, Yellow, Through Hole Mount, 1 mm, Phosphor Bronze
Test Point, Pcb, Through Hole; Product Range:-; Connector Colour:Yellow; Connector Mounting:Through Hole Mount; Mounting Hole Dia:1Mm; Contact Material:Phosphor Bronze; Contact Plating:Silver Plated Contacts; Colour:Yellow Rohs Compliant: Yes |Keystone 5004
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Test point; 0.25x0.51mm; phosphor bronze; silver plate; yellow; THT
RoHS|YES|MEDIX|MEDIX-0000025|PC TEST POINT, MINIATURE, YELL|CONN, TEST POINT,THRU-HOLE, YE|L .063 DIA
Conn Test Point 1 POS Solder ST Thru-Hole 1 Port Yellow
Test Point, Miniature, THM, H .300, Nylon 46 Insulated Yellow, PhosBronze/Silver | Keystone Electronics 5004
Test Plugs & Test Jacks TEST POINT YELLOW

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialPBT
ColorYellow
Contact MaterialBronze, Silver
Contact PlatingSilver
Housing ColorYellow
MaterialBronze, Nylon, Silver
MountPCB, Through Hole
PlatingSilver
Technical
Number of Contacts1
Number of Ports1
OrientationStraight
PackagingBulk
Dimensions
Height4.72 mm
Inside Diameter1.27 mm
Length7.62 mm
Outside Diameter2.54 mm

Documents

Download datasheets and manufacturer documentation for Keystone 5004.

Farnell
Datasheet1 page11 years ago
element14
Datasheet1 page21 years ago
Sager Electronics
Datasheet1 page15 years ago
Datasheet1 page9 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet1 page15 years ago
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet5 pages18 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant