Molex 500334-0160

Board To Board & Mezzanine Connectors 0.5 Btb Plg Assy 16C Ssy 16Ckt Embstp Pkg
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialBrass
MountSurface Mount
Number of Pins16
PlatingGold
Technical
Connector TypePlug
Current Rating500 mA
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits16
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationVertical, Right Angle
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Depth4.2 mm
Length5.45 mm
Mated Stacking Heights2.5 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Molex 500334-0160.

Molex
Technical Drawing6 pages10 years ago
Datasheet2 pages11 years ago
Datasheet4 pages14 years ago
Newark
Datasheet2 pages3 years ago

Inventory History

3 month trend:
-27.36%

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 500334-0160.

Related Parts

Descriptions

Descriptions of Molex 500334-0160 provided by its distributors.

Board To Board & Mezzanine Connectors 0.5 Btb Plg Assy 16C Ssy 16Ckt Embstp Pkg
Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, LEAD FREE
PLUG, 16WAY; Series:SlimStack; Pitch Spacing:0.5mm; No. of Contacts:16; Gender:Plug; Contact Plating:Gold; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 500334-0160..
  • 5003340160

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialBrass
MountSurface Mount
Number of Pins16
PlatingGold
Technical
Connector TypePlug
Current Rating500 mA
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits16
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationVertical, Right Angle
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Depth4.2 mm
Length5.45 mm
Mated Stacking Heights2.5 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Molex 500334-0160.

Molex
Technical Drawing6 pages10 years ago
Datasheet2 pages11 years ago
Datasheet4 pages14 years ago
Newark
Datasheet2 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago