Keystone 5003

PCB Test Point 0.05 in. I.D. x 0.18 in. Ht. Terminal Orange Nylon Base

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPBT
ColorOrange
Contact MaterialBronze, Silver
Contact PlatingTin
MaterialBronze, Nylon, Silver
MountThrough Hole
Number of Pins1
PlatingSilver
Weight4.535924 g
Technical
Forward Current3 A
Forward Voltage1.08 V
PackagingBulk
TerminationThrough Hole
Dimensions
Diameter5.3 mm
Height4.72 mm
Inside Diameter1.27 mm
Length7.62 mm
Outside Diameter2.54 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Keystone 5003.

Farnell
Datasheet1 page11 years ago
element14
Datasheet1 page21 years ago
LKR
Datasheet1 page8 years ago
Sager Electronics
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet5 pages18 years ago
SOS electronic
Datasheet1 page15 years ago
Future Electronics
Datasheet1 page15 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
+30.04%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.177
$ 0.207
$ 0.207
Stock
673,156
3,877,638
3,877,638
Authorized Distributors
12
13
13
Gender
-
-
-
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Keystone 5003.

Related Parts

Descriptions

Descriptions of Keystone 5003 provided by its distributors.

PCB Test Point 0.05 in. I.D. x 0.18 in. Ht. Terminal Orange Nylon Base
KEYSTONE - 5003 - PCB Test Point, Miniature, Orange, Through Hole Mount, 1 mm, Phosphor Bronze
Test Point, Pcb, Through Hole; Product Range:-; Connector Colour:Orange; Connector Mounting:Through Hole Mount; Mounting Hole Dia:1Mm; Contact Material:Phosphor Bronze; Contact Plating:Silver Plated Contacts; Colour:Orange Rohs Compliant: Yes |Keystone 5003
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Conn Test Point 1 POS Solder ST Thru-Hole 1 Port Orange
Test Point Miniature THM H .300 Nylon 46 Insulated Orange PhosBronze/Silver | Keystone Electronics 5003
Miniature THM Test Point -Orange
Test Plugs & Test Jacks TEST POINT ORANGE
PC TEST POINT MINIATURE ORANGE

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialPBT
ColorOrange
Contact MaterialBronze, Silver
Contact PlatingTin
MaterialBronze, Nylon, Silver
MountThrough Hole
Number of Pins1
PlatingSilver
Weight4.535924 g
Technical
Forward Current3 A
Forward Voltage1.08 V
PackagingBulk
TerminationThrough Hole
Dimensions
Diameter5.3 mm
Height4.72 mm
Inside Diameter1.27 mm
Length7.62 mm
Outside Diameter2.54 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Keystone 5003.

Farnell
Datasheet1 page11 years ago
element14
Datasheet1 page21 years ago
LKR
Datasheet1 page8 years ago
Sager Electronics
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet5 pages18 years ago
SOS electronic
Datasheet1 page15 years ago
Future Electronics
Datasheet1 page15 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant