Jacob 50007M12BSSW-F

Cable Clamp (Gland); Cable Gland Material:Polyamide; Cable Diameter:6.5mm; Color:Black; IP/NEMA Rating:IP68; Thread Size...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
15M6185 253 Buy Now »
USD
1.77 1.77 1.59 1.24 1.24
element14 APAC
1168791 2,823 Buy Now »
SGD
2.04 1.64 1.50 1.50
Farnell
1168791 1,591 Buy Now »
GBP
1.95 1.38 1.10 1.10
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
50007M12BSSW-F Contact ··

Descriptions

GLAND, SPIRAL TOP, M12; Accessory Type:Gland; Cable Gland Material:Nylon; Cable Diameter:6.5mm; Colour:Black; IP/NEMA Rating:IP68; Thread Size - Metric:M12; For Use With:Movable Flexible Cables; Approval Bodies:UL, VDE; Box Quantity:5; Cable Diameter Max:6.5mm; Cable Diameter Min:3mm; Connector Type:Cable Clamp (Gland); Material:Nylon; Mounting Hole Dia:12mm; Operating Temperature Max:100°C; Operating Temperature Min:-30°C; Thread Length:8mm; Thread Size:M12 x 1.5
element14 APAC
Cable Clamp (Gland); Cable Gland Material:Polyamide; Cable Diameter:6.5mm; Color:Black; IP/NEMA Rating:IP68; Thread Size - Imperial:M20 x 1.5; For Use With:Movable Flexible Cables; Approval Bodies:UL, VDE; Operating Temp. Max:100°C ;RoHS Compliant: Yes
Newark
GLAND, SPIRAL TOP, M12; Material:Nylon; Colour:Black; IP Rating:68; Thread Size:M12 x 1.5; For Use With:Movable Flexible Cables; Accessory Type:Gland; SVHC:No SVHC; Max Cable Diameter:6.5mm; Min Cable Diameter:3mm; Thread Size (Metric):M12; Approval Bodies:UL, VDE; Box Quantity:5; Connector Type:Cable Clamp (Gland); Max Operating Temperature:100°C; Min Temperature Operating:-30°C; Mounting Hole Diameter:12mm; Thread Length:8mm
Farnell

Technical Specifications

Color Black
Material Nylon
REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

Farnell
Datasheet 1 page 3 years ago
Datasheet 1 page 10 years ago
Datasheet 2 pages 6 years ago
Datasheet 164 pages 5 years ago
element14 APAC
Datasheet 1 page 2 years ago

Images


Search for other parts like 50007M »