Molex 5000751517

USB On-The-Go (OTG) Mini-B Receptacle, Vertical, Through Hole Solder Tails and Shell Tabs, Lead-free

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
WM2072-ND 11,789 Buy Now »
USD
4.77 4.58 3.81 2.77 2.48
Verical 3
5000751517 7,010 Buy Now »
USD
1.88 1.82 1.82
5000751517 924 Buy Now »
USD
1.90 1.90 1.90
5000751517 13,000 Buy Now »
USD
2.66 2.66
Arrow
5000751517 7,010 Buy Now »
USD
2.11 2.04 1.88 1.82 1.82
TTI
5000751517 14,482 Buy Now »
USD
2.30 2.30 2.30 2.30
Chip One Stop Global
C1S516501113010 13,243 Buy Now »
USD
1.52 1.47
Sager Electronics
5000751517 1,175 Buy Now »
USD
2.01 1.89 1.89 1.89 1.89
Power and Signal Group
5000751517 0 ··
Rutronik
COREC20533 4,000 Buy Now »
USD
1.97 1.92
Avnet Asia
5000751517 0 ··
USD
1.16 0.935
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
5000751517 2,222 ··
Ewing Components
5000751517 12,862 Send RFQ »
TME
MX-500075-1517 15,332 Buy Now »
USD
1.65 1.50 1.15 1.15 1.15
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5000751517 Contact ··

Descriptions

CONN RECEPT USB 5POS VERT PCB
Digi-Key
Socket; USB B mini; on PCBs; THT; PIN:5; straight
TME
USB On-The-Go (OTG) Mini-B Receptacle, Vertical, Through Hole Solder Tails and Shell Tabs
Molex
Conn USB Type B RCP 5 POS 1.6mm Solder ST Thru-Hole 5 Terminal 1 Port Tray
Verical
Conn USB Type B RCP 5 POS 1.6mm Solder ST Thru-Hole 5 Terminal 1 Port Tray
Sager Electronics
USB On-The-Go (OTG) Mini-B Receptacle, Vertical, Through Hole Solder Tails and Shell Tabs, Lead-free
Power and Signal Group
Conn USB RCP 5 POS 1.6mm Solder ST Thru-Hole 5 Terminal 1 Port Tray
Avnet Asia
USB REC 5P VT TH
TTI
05P USB OTG MINI-B 180° THT
Rutronik

Technical Specifications

Mated Height 950 µm
REACH SVHC Compliance No SVHC
Current Rating 100 mA
Halogen Free Status Not Low Halogen
Number of Rows 2
Number of Circuits 5
RoHS Compliant
Orientation Vertical
Glow Wire Compliant Non-Compliant
Lifecycle Status Active

Documents

Molex
Technical Drawing 1 page 5 years ago
Datasheet 2 pages 3 years ago
TME
Datasheet 1 page 11 years ago
Compliance Statements
Reach Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 2 years ago

Images

Alternate Names

MOLEX INC 5000751517
MOL 5000751517
MLX 5000751517
MOLE 5000751517
MOLX 5000751517
MOLEX INCORPORATED 5000751517
MOLEX CONNECTOR CORPORATION 5000751517
MOLEX CONNECTOR CORP 5000751517
MOLEX HONG KONG CHINA LTD 5000751517
MOLEX ELECTRONICS 5000751517
MXA 5000751517
MOLEX PREMISE NETWORK 5000751517
MOLEX INTERCONNECT GMBH 5000751517
MOLEX GMBH 5000751517
Molex Taiwan Ltd 5000751517
MOLEX INDUSTRIAL 5000751517
MOELX 5000751517
MOLEX INTERCONNECT 5000751517
MOLEX ELEKTRONIK GMBH 5000751517
MOLEX CONNECTOR 5000751517
MOLEX-ETC 5000751517
GWCONNECT BY MOLEX 5000751517
MOLEX / Rohs 5000751517
MOLEX JAPAN COMPANY LIMITED 5000751517
MOLEX INDUSTRIAL HDC 5000751517
Molex, LLC 5000751517

Search for other parts like 5000751517 »